4TPS220MUD | |
---|---|
DigiKey Part Number | 10-4TPS220MUDTR-ND - Tape & Reel (TR) 10-4TPS220MUDCT-ND - Cut Tape (CT) 10-4TPS220MUDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPS220MUD |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPS220MUD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.48400 | ¥54.84 |
50 | ¥4.79420 | ¥239.71 |
100 | ¥3.90680 | ¥390.68 |
500 | ¥3.19622 | ¥1,598.11 |
1,000 | ¥2.75227 | ¥2,752.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.57475 | ¥6,436.88 |
5,000 | ¥2.44156 | ¥12,207.80 |
12,500 | ¥2.31372 | ¥28,921.50 |
25,000 | ¥2.26399 | ¥56,599.75 |