HY1-5V | ||
---|---|---|
DigiKey Part Number | 255-1092-ND | |
Manufacturer | ||
Manufacturer Product Number | HY1-5V | |
Description | RELAY TELECOM SPDT 1A 5V | |
Customer Reference | ||
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | HY1-5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 60VDC - Max | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 166 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.42000 | ¥28.42 |
10 | ¥26.60400 | ¥266.04 |
25 | ¥23.64920 | ¥591.23 |
50 | ¥22.46440 | ¥1,123.22 |
100 | ¥21.28300 | ¥2,128.30 |
250 | ¥18.91804 | ¥4,729.51 |
500 | ¥17.73558 | ¥8,867.79 |
1,000 | ¥16.55328 | ¥16,553.28 |
5,000 | ¥15.96209 | ¥79,810.45 |