DE2A-5V | ||
---|---|---|
DigiKey Part Number | 255-4032-5-ND | |
Manufacturer | ||
Manufacturer Product Number | DE2A-5V | |
Description | RELAY GEN PURPOSE DPST 8A 5V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.20000 | ¥105.20 |
20 | ¥98.60400 | ¥1,972.08 |
40 | ¥83.26675 | ¥3,330.67 |
100 | ¥78.88510 | ¥7,888.51 |
260 | ¥70.11992 | ¥18,231.18 |
500 | ¥65.73754 | ¥32,868.77 |
1,000 | ¥61.35505 | ¥61,355.05 |