AXF5D6012A | |
---|---|
DigiKey Part Number | 255-5784-ND |
Manufacturer | |
Manufacturer Product Number | AXF5D6012A |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.81100 | ¥148.11 |
25 | ¥14.18000 | ¥354.50 |
50 | ¥13.86480 | ¥693.24 |
100 | ¥13.23430 | ¥1,323.43 |
250 | ¥11.97360 | ¥2,993.40 |
500 | ¥11.02832 | ¥5,514.16 |
1,000 | ¥9.45285 | ¥9,452.85 |
2,500 | ¥8.82266 | ¥22,056.65 |