TDA1524A/V4,112 | ||
---|---|---|
DigiKey Part Number | 568-1131-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TDA1524A/V4,112 | |
Description | IC AUDIO TONE PROCESSOR 18DIP | |
Customer Reference | ||
Detailed Description | Audio Audio Tone Processor 2 Channel 18-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 7.5V ~ 16.5V | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Specifications | 100dB, 21.5dB | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |