1938-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED1293-ND | |
Manufacturer | ||
Manufacturer Product Number | 1938-0-00-15-00-00-03-0 | |
Description | CONN PC PIN CIRC 0.020DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.537" (13.64mm) | |
Length - Below Flange | - | |
Length - Overall | 0.567" (14.40mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.16400 | ¥54.10 |
50 | ¥1.98660 | ¥99.33 |
100 | ¥1.90950 | ¥190.95 |
250 | ¥1.71476 | ¥428.69 |
500 | ¥1.63678 | ¥818.39 |
1,000 | ¥1.36390 | ¥1,363.90 |
3,000 | ¥1.24703 | ¥3,741.09 |