VXM7-1366-48M0000000 | |
---|---|
DigiKey Part Number | 150-VXM7-1366-48M0000000TR-ND - Tape & Reel (TR) 150-VXM7-1366-48M0000000CT-ND - Cut Tape (CT) 150-VXM7-1366-48M0000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXM7-1366-48M0000000 |
Description | CRYSTAL 48.0000MHZ SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
25 | ¥10.26240 | ¥256.56 |
100 | ¥9.95450 | ¥995.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.95447 | ¥29,863.41 |