APT60GA60JD60 | ||
---|---|---|
DigiKey Part Number | APT60GA60JD60-ND | |
Manufacturer | ||
Manufacturer Product Number | APT60GA60JD60 | |
Description | IGBT MOD 600V 112A 356W ISOTOP | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module PT Single 600 V 112 A 356 W Chassis Mount ISOTOP® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 112 A | |
Power - Max | 356 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 62A | |
Current - Collector Cutoff (Max) | 275 µA | |
Input Capacitance (Cies) @ Vce | 8.01 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.52000 | ¥265.52 |
100 | ¥215.44080 | ¥21,544.08 |