2N6075BG | ||
---|---|---|
DigiKey Part Number | 2N6075BGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N6075BG | |
Description | TRIAC SENS GATE 600V 4A TO225AA | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-225AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-225AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.30000 | ¥7.30 |
10 | ¥6.32700 | ¥63.27 |
100 | ¥4.38040 | ¥438.04 |
500 | ¥3.66008 | ¥1,830.04 |
1,000 | ¥3.11495 | ¥3,114.95 |
2,500 | ¥2.77426 | ¥6,935.65 |
5,000 | ¥2.62824 | ¥13,141.20 |
10,000 | ¥2.43356 | ¥24,335.60 |