LTS-6980HR | ||
---|---|---|
DigiKey Part Number | 160-2016-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LTS-6980HR | |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
40 | ¥9.39050 | ¥375.62 |
120 | ¥6.94892 | ¥833.87 |
520 | ¥6.38527 | ¥3,320.34 |
1,000 | ¥5.25838 | ¥5,258.38 |
2,000 | ¥4.99551 | ¥9,991.02 |
5,000 | ¥4.88282 | ¥24,414.10 |
10,000 | ¥4.77014 | ¥47,701.40 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |