T533N80TOHXPSA1 | ||
---|---|---|
DigiKey Part Number | 448-T533N80TOHXPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | T533N80TOHXPSA1 | |
Description | SCR MODULE 864A DO200AC K-PUK | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 864 A Single Clamp On TO-200AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Current - On State (It (AV)) (Max) | 790 A | |
Current - On State (It (RMS)) (Max) | 864 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10500A @ 50Hz | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥35,006.56500 | ¥140,026.26 |