PVA2352NPBF | ||
---|---|---|
DigiKey Part Number | PVA2352NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | PVA2352NPBF | |
Description | SSR RELAY SPST-NO 150MA 0-200V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.49000 | ¥75.49 |
10 | ¥70.77100 | ¥707.71 |
25 | ¥62.90800 | ¥1,572.70 |
50 | ¥59.76240 | ¥2,988.12 |
100 | ¥56.61710 | ¥5,661.71 |
250 | ¥50.32632 | ¥12,581.58 |
500 | ¥47.18092 | ¥23,590.46 |
1,000 | ¥44.03552 | ¥44,035.52 |