IF-E96E | ||
---|---|---|
DigiKey Part Number | FB162-ND | |
Manufacturer | ||
Manufacturer Product Number | IF-E96E | |
Description | XMITTER FIBER OPTIC 645NM RED | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 645nm 2V 30 mA Connector-less | |
Datasheet | Datasheet | |
EDA/CAD Models | IF-E96E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 645nm | |
Spectral Bandwidth | 20nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 35 pF | |
Connector Type | Connector-less | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.22000 | ¥62.22 |
10 | ¥43.98800 | ¥439.88 |
100 | ¥36.03050 | ¥3,603.05 |
500 | ¥30.37436 | ¥15,187.18 |
1,000 | ¥27.86060 | ¥27,860.60 |
2,000 | ¥27.58477 | ¥55,169.54 |