82-350-12 | ||
---|---|---|
DigiKey Part Number | 82-350-12-ND | |
Manufacturer | ||
Manufacturer Product Number | 82-350-12 | |
Description | SWITCH KEYPAD 3KEY ILLUM 0.1A 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 3 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (SPST) Output Illuminated - Light Source Not Included 0.1A @ 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Number of Keys | 3 | |
Matrix (Columns x Rows) | 3 x 1 | |
Illumination | Illuminated - Light Source Not Included | |
Legend Type | Interchangeable | |
Key Type | Transparent Key Cap | |
Output Type | Independent Switches (SPST) | |
Legend | Customizable (Sold Separate) | |
Legend Color | - | |
Key Color | Gray | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.1A @ 5VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥155.22000 | ¥3,880.50 |