CLD1EA1CM24 | ||
---|---|---|
DigiKey Part Number | 1864-1613-ND | |
Manufacturer | ||
Manufacturer Product Number | CLD1EA1CM24 | |
Description | COND LEVEL 1+1 FILL EMPTY DIN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level SPST-NO (1 Form A) 24VAC/DC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC/DC | |
Sensitivity | 5kOhm ~ 150kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,180.79000 | ¥2,180.79 |
5 | ¥2,071.75000 | ¥10,358.75 |
10 | ¥2,006.33500 | ¥20,063.35 |
25 | ¥1,940.90960 | ¥48,522.74 |