FP21SPA1B1TP00 | |
---|---|
DigiKey Part Number | 108-FP21SPA1B1TP00-ND |
Manufacturer | |
Manufacturer Product Number | FP21SPA1B1TP00 |
Description | SWITCH PUSH DPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.17000 | ¥88.17 |
10 | ¥79.41400 | ¥794.14 |
25 | ¥76.08240 | ¥1,902.06 |
40 | ¥72.34125 | ¥2,893.65 |
80 | ¥69.43200 | ¥5,554.56 |
230 | ¥65.27422 | ¥15,013.07 |
500 | ¥60.28512 | ¥30,142.56 |
1,000 | ¥58.20637 | ¥58,206.37 |