DC1889A | |
---|---|
DigiKey Part Number | 505-DC1889A-ND |
Manufacturer | |
Manufacturer Product Number | DC1889A |
Description | BOARD DEMO FOR LTM4624 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LTM4624 µModule® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V or 5V | |
Current - Output | 4A | |
Voltage - Input | 4V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTM4624 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.06000 | ¥628.06 |