LZC-03MD07-0000 | |
---|---|
DigiKey Part Number | 475-LZC-03MD07-0000TR-ND - Tape & Reel (TR) 475-LZC-03MD07-0000CT-ND - Cut Tape (CT) 475-LZC-03MD07-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZC-03MD07-0000 |
Description | LED RGBW 624/525/457/6658K SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LZC Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6658K White 3535 (9090 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZC-03MD07-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 624nm Red, 525nm Green, 457nm Blue, 6658K White | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Voltage - Forward (Vf) (Typ) | 7V Red, 10.5V Green, 10.5V Blue, 10.5V White | |
Lumens/Watt @ Current - Test | 69 lm/W Red, 53 lm/W Green, 12 lm/W Blue, 71 lm/W White | |
Current - Max | 1A Red, 1A Green, 1A Blue, 1A White | |
Luminous Flux @ Current/Temperature | 340lm Red, 390lm Green, 89lm Blue, 525lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 95° | |
Mounting Type | Surface Mount | |
Package / Case | 3535 (9090 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.95000 | ¥353.95 |