DBL9W4PA00LF

DigiKey Part Number
DBL9W4PA00LF-ND
Manufacturer
Manufacturer Product Number
DBL9W4PA00LF
Description
CONN D-SUB PLUG 9POS SLDR CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 9W4
Contact Type
Signal and Power (Not Included)
Flange Feature
Cable Side (M3)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
240¥89.15071¥21,396.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.