PF2403 NA005 | |
---|---|
DigiKey Part Number | PF2403NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2403 NA005 |
Description | SLEEVING 0.229" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.229" (5.82mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.229" (5.82mm) | |
Diameter - Outside | 0.281" (7.14mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥836.59000 | ¥836.59 |
5 | ¥784.34400 | ¥3,921.72 |
10 | ¥732.05300 | ¥7,320.53 |
25 | ¥695.44800 | ¥17,386.20 |
50 | ¥679.76140 | ¥33,988.07 |
100 | ¥664.07490 | ¥66,407.49 |