LMR14020/30/50 Step-Down Regulator

The LMR14020/30/50 40 V SIMPLE SWITCHER®, 2.2 MHz step-down regulator with 40 μA Iq from Texas Instruments

Image of Texas Instruments LMR14020/30/50 Step-Down RegulatorTexas Instruments' LMR14020/LMR14030/LMR14050 are 40 V, 2/3.5/5 A, respectively, SIMPLE SWITCHER® step down regulators with an integrated high-side MOSFET. With wide input ranges from 4 to 40 V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. The regulator’s quiescent current is 40 µA in Sleep-mode, which is suitable for battery powered systems. An ultra-low 1 µA current in shutdown mode can further prolong battery life.

A wide adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device. A precision enable input allows simplification of regulator control and system power sequencing. The device also has built-in protection features, such as cycle-by-cycle current limit, thermal sensing and shutdown due to excessive power dissipation, and output overvoltage protection.

Features  
  • 4 to 40 V input range
  • Ultra-low 40 µA operating quiescent current
  • 90 mΩ high-side MOSFET
  • Minimum switch-on time: 75 ns
  • Current mode control
  • Adjustable switching frequency from 200 kHz to 2.5 MHz
  • Frequency synchronization to external clock
  • Internal compensation for ease-of-use
  • High duty cycle operation supported
  • Precision enable input
  • 1 µA shutdown current
  • External soft-start

LMR14020/30/50 Step-Down Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG BUCK ADJ 2A 8SOPWRLMR14020SDDAIC REG BUCK ADJ 2A 8SOPWR798 - Immediate
1 : $2.87
Tube
View Details

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR LMR14020SLMR14020SEVMEVAL BOARD FOR LMR14020S2 - Immediate
1 : $58.80
Box
View Details
Published: 2015-05-12