Operator’s Manual
5
Typical Input Impedance
Connectivity Accessories
Teledyne LeCroy provides over 30 individual accessories for the PP008
probe, which enable reliable connections to any physical configuration. In
addition to those provided with the standard probe, several optional varieties
are available either individually, or grouped in sets related to specific
application needs.
The PK007 series of connectivity accessories is compatible with any
Teledyne LeCroy 2.5 mm PP008 series probe. Accessories are shown with
the Teledyne LeCroy part number followed by the description.
PK701 Basic Adapter Kit replaces the common standard accessories with Qty. 2
each of 1, 2, 4, 5 and 14, plus Qty. 1 adjustment tool (3).
PK702 Advanced Adapter Kit contains a large assortment of accessories: Qty. 1
each of 1, 2, 3, 5, 7, 8, 9, 10, 11, 13, 14, 15, 18, 21, 25, 29, 32; Qty. 2 each of 4,12, 22,
23, 24; and Qty. 5 of PCB adapter 16.
PK703 SMD Adapter Kit contains an assortment useful for attaching to surface
mounted ICs and components: Qty. 1each of 14, 17, 18, 22, 23, 25, 28, 29 and 32,
and Qty. 2 each of 5, 6, 7, 8, 9, 10, 11, 13 and 15.
PK704 Micro Clip Kit adapts the probe for use with 0.5 mm IC lead clips. It
contains Qty. 1 each of 16,17, and 18, and Qty. 2 each of micro-clips 22 and 23.
10
ZIN (Ω)
100 k
10 M
1 M
10 k
1 k
100
Frequency (Hz)
1 k 1 M 100 M