LED-30W Series Datasheet by Thomas Research Products

M select‘SElEgEg‘ Research Products — 0mm CE F? Q19 IP66
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 1 of 3
LED-30W Series
Fixed Output and Dimmable
Switch Mode LED Drivers
Electrical Specifications
Input Voltage Range: 100-277 Vac Nom. (90-305 V Min/Max)
Input Over-Voltage: Can endure 320Vac for 48 Hrs, 350Vac for
2 Hrs
Frequency: 50/60 Hz Nom. (47-63 Hz Min/Max)
Power Factor: >0.90 @ full load, 100V through 277V
Inrush Current: <15.0 Amps max @ 230 Vac, cold start 25ºC
Input Current: 0.41 Amps max (LED30W-42-C0700: 0.43
Amp max)
Maximum Power: 30W
Current Accuracy: ± 1% Over input line variation
Load Regulation: ±3%
THD: < 20% @ full load
Leakage Current: 400 µA Typical
Hold Up Time: Half Cycle
Protections
Over-voltage Output
Over-current Output
Short Circuit Auto Recovery
Environmental Specifications
Max Case Life Temp:
(5 year warranty) 66˚C
Maximum Case Temp (UL): 90ºC
Minimum Starting Temp: -30ºC
Storage Temperature: -40ºC to +85ºC
Humidity: 5% to 95%
Cooling: Convection
Vibration Frequency: 5 to 55 Hz/2g, 30 minutes
Sound Rating: Class A
MTBF: 484,000 Hours at full load and 40ºC ambi-
ent conditions per MIL-217F Notice 2
EMC: FCC 47CFR Part 15 Class B compliant
Rev 8-24-2017
Total Power: 30 Watts
• Input Voltage: 100-277 Vac Nom.
• UL Dry & Damp Location Rated
• IP66
• High Power Factor
• Constant Current & Constant Voltage with Isolation
• Black Magic Thermal Advantage™ Plastic Housing
• UL Sign Components Manual (S.A.M. Models)
E332160
Constant Current Models
Model Output Current
(mA ±3%)
Output Voltage
Range (Vdc)
Max. Output
Power (W)
Typical
Efficiency
LED30W-85-C0350-XX 350 28-85 29.8 88%
LED30W-75-C0400-XX 400 25-75 30 87%
LED30W-66-C0450-XX 450 22-66 29.7 87%
LED30W-42-C0700-XX 700 14-42 29.4 87%
LED30W-36-C0830-XX 830 12-36 29.9 87%
LED30W-24-C1250-XX 1250 8-24 30 86%
LED30W-18-C1660-XX 1660 6-18 30 85%
LED30W-12-C2500-XX 2500 4-12 30 85%
-XX indicates dimming options are available. See options at left. Blank = fixed current output
Constant Voltage Models
Model Output Voltage
(Vdc ±5%)
Output Current
Range (mA)
Max. Output
Power (W)
Typical
Efficiency
LED30W-12 12 652-2500 30 84%
LED30W-18 18 415-1660 30 85%
LED30W-24 24 313-1250 30 85%
LED30W-36 36 208-830 29.9 86%
LED30W-42 42 175-700 29.4 87%
LED30W-66 66 113-450 29.7 87%
LED30W-75 75 100-400 30 87%
LED30W-85 85 88-350 29.8 88%
Note:
LED drivers are designed and intended to operate LED loads only. Non-LED
loading may be outside the specified design limits of our LED drivers, and
therefore cannot be covered by any warranty. If you desire to use our LED
drivers to operate non-LED loads please contact us to discuss compatibility.
Dimming Option:
0-10V & Resistance dimmable models include an extra two wires
+Purple/-Gray on the output side. “-D” Compatible with most quality
0-10V wall dimmers. See page 3 for additional specifications.
Safety Cert. Standard
UL/CUL UL8750
CSA 22.2
CE EN61347
EMC Standard Notes
EN55015
EN61000-3-2
EN61000-3-3 Class C
FCC, 47CFR Part 15 Class B
EN6100-4-5 2KV L-N, 8/20 μsec Surge Protection
Indicates S.A.M. Class 2: US/Canada
M select‘SYalEgEg‘ I Rexearch Produn: “$21)th MUM] ‘ ‘ sswwnsomw] E . [‘Otl] 1W 2 a1 anuoa E % 27% EB :LJ ,9 F 4 gm: W—J E 1 Z mum] omen] 3: 5M [man] 4 H L55 [ma i D r E 3 1' 3 SJ ‘ a E u\5[4vu]L*—*J‘ f o T ‘ m AL; TH use [mo] 039 [we] (—JT 0-39 [‘Mtj time WHO PDM‘W]
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 2 of 3
IN [mm]
Note: The area under the life-temperature curve represents where the driver has highly reliable operation within specification. Driver performance may drift out of published specifications
as the hours of operation exceed the curve at a given temperature. Higher operating temperatures increase the chances of a failure to function. Other electrical, mechanical and environmental
factors affect driver lifetime but are not represented in this calculation.
Dimensions
Power Characteristics
INPUT
White (N)
Black (L) Dimming
Purple (+)
Gray (-)
OUTPUT
Red (+)
Blue (-)
WIRE SPECS:
Input Leads: 18 AWG, rated 600 V, 105C, min.
Output Leads: 18 AWG, rated 300 V, 105C, min.
Dimming Leads: 22 AWG, rated 300 V, 105C.
All wires are stranded with solder dipped ends.
Tc = 90°C max
UL Conditions of Acceptability
See website for additional information
Typical Efficiency / Load
(LED30W-042-C0700-D)
75%
80%
85%
90%
100%
95%
Load
Efficiency
50% 60% 70% 80% 90% 100%
120Vac
277Vac
50%
Load
PF
Power Factor / Load
60% 70% 80% 90% 100% 50%
Load
THD
THD / Load
0%
20%
15%
10%
30%
25%
35%
40%
45%
50%
60% 70% 80% 90% 100%
120Vac
277Vac
120Vac
277Vac
0.00
0.10
0.40
0.30
0.20
0.50
0.80
0.70
0.60
0.90
1.00
50
Case Hotspot Temperature (°C)
Lifetime (kHrs)
Lifetime / Case Temperature
0
70
105
122.5
87.5
17.5
35
52.5
140
55 60 65 70 75 80 85 90
LED-30W Series
Fixed Output and Dimmable witch Mode LED Drivers
I Thomas select‘SVNC‘ [SEES I Rexearch Produn:
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 3 of 3
“-D” Option: 0-10VDC and Resistance Dimming
Notes:
1. 0-10V dimmable version comes with an extra two wires +Purple/-Gray on the output side.
2. Compatible with most 0-10V Wall Slide dimmers and direct 0-10V analog signal. Recommended dimmer is Leviton IP710 or equivalent
3. 0-10V dimmable version is not intended to dim below about 5% @ 0V or 10% @ 1.0V
4. 0-10V dimmable version output will be 100% with Purple/Gray open and minimum with Purple/Gray Shorted.
Parameters Minimum Typical Maximum
Source Current out of 0-10V Purple Wire 0 mA —- 2 mA
Absolute Voltage Range on 0-10V (+) Purple Wire -2.0 V —- +15 V
Dim (+) Purple
IP710 Wall Dimmer
LED30W-XX-CXXXX-D
Dim (-) Gray
(Dimmer must be current-sink type control)
Typical Dimming Circuit
0V 1V 2V 3V 4V 5V 6V 7V 8V 9V 10V
Dimming Input (Vdc)
Output Current / 0-10VDC Dimming Input
0
10
20
30
40
50
60
70
80
90
100
Output Current %
LED-30W Series
Fixed Output and Dimmable witch Mode LED Drivers