DIMENSION UNITS
SCALE
MM/IN
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.004
2 PLACES
±
0.1
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC:
EC NO: 618066
DRWN:
NMANE02
2019/05/28
CHK'D:
NMANE02
2019/05/28
APPR:
MRAMAKRISHNA
2019/06/07
INITIAL REVISION:
DRWN:
KS
1988/08/23
APPR:
MLONG
2010/02/19
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
90130
C-GRID III
DUAL ROW STRAIGHT SHROUDED HEADER
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SDA-90130
PSD
001
CA4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 4 OF 4
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/06/07 10:07:36
VERSION FULLY LOADED
PART NUMBER
NO
OF
CKTS
HSG
CKT
SIZE PLATING
TYPE A
PLATING
TYPE E
PLATING
TYPE F
PLATING
TYPE G
6 6 90130-X106 90130-X206 90130-X306 90130-X406
8 8 90130-X108 90130-X208 90130-X308 90130-X408
10 10 90130-X110 90130-X210 90130-X310 90130-X410
12 12 90130-X112 90130-X212 90130-X312 90130-X412
14 14 90130-X114 90130-X214 90130-X314 90130-X414
16 16 90130-X116 90130-X216 90130-X316 90130-X416
18 18 90130-X118 90130-X218 90130-X318 90130-X418
20 20 90130-X120 90130-X220 90130-X320 90130-X420
22 22 90130-X122 90130-X222 90130-X322 90130-X422
24 24 90130-X124 90130-X224 90130-X324 90130-X424
26 26 90130-X126 90130-X226 90130-X326 90130-X426
28 28 90130-X128 90130-X228 90130-X328 90130-X428
30 30 90130-X130 90130-X230 90130-X330 90130-X430
32 32 90130-X132 90130-X232 90130-X332 90130-X432
34 34 90130-X134 90130-X234 90130-X334 90130-X434
36 36 90130-X136 90130-X236 90130-X336 90130-X436
38 38 90130-X138 90130-X238 90130-X338 90130-X438
40 40 90130-X140 90130-X240 90130-X340 90130-X440
42 42 90130-X142 90130-X242 90130-X342 90130-X442
44 44 90130-X144 90130-X244 90130-X344 90130-X444
46 46 90130-X146 90130-X246 90130-X346 90130-X446
48 48 90130-X148 90130-X248 90130-X348 90130-X448
50 50 90130-X150 90130-X250 90130-X350 90130-X450
52 52 90130-X152 90130-X252 90130-X352 90130-X452
54 54 90130-X154 90130-X254 90130-X354 90130-X454
56 56 90130-X156 90130-X256 90130-X356 90130-X456
58 58 90130-X158 90130-X258 90130-X358 90130-X458
60 60 90130-X160 90130-X260 90130-X360 90130-X460
62 62 90130-X162 90130-X262 90130-X362 90130-X462
64 64 90130-X164 90130-X264 90130-X364 90130-X464
66 66 90130-X166 90130-X266 90130-X366 90130-X466
68 68 90130-X168 90130-X268 90130-X368 90130-X468
PLATING TYPES
1 - TYPE A:
3.0µm MIN. TIN OVER 1.27µm - 2.54µm NICKEL.
2 - TYPE E:
0.38µm MIN. GOLD IN SELECTED AREA
& 3.0µm MIN. TIN IN SELECTED AREA
OVER 1.3µm MIN. NICKEL OVERALL.
3 - TYPE F:
0.76µm MIN. GOLD IN SELECTED AREA.
& 3.0µm MIN. TIN IN SELECTED AREA
OVER 1.3µm MIN. NICKEL OVERALL.
4 - TYPE G:
0.05 -0.10µm GOLD FLASH IN SELECTED AREA
& 3.0µm MIN. TIN IN SELECTED AREA
OVER 1.3µm MIN. NICKEL OVERALL.
STYLE: - 3. RIGHT ANGLE VERSION
NOTES :
1. FOR ASSEMBLY, SEE SHEET 1.
2. REFER TO LEGEND FOR PLATING OPTIONS.
90130 - * * * *
INDICATES CIRCUIT HOUSING SIZE
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10