74742 Series Drawing Datasheet by Molex

1O 9 s 7 a s 4 a z I 7A742 ,\ MOLEX PART: & I] [I ((5 MOLEX PARTn SERIAL! o o SERIAL» I DETAIL ’ NJ I :fALE 71 :50 WIRING DIAGRAM P1 END P2 END LEVTH PAD SIGNAL PAD SIGNAL I SEE (HAPTL 12 RX’ 19 TX’ 13 Rx~ 18 Tx. 8‘43 Is Tx¢ 13 Rx~ I 19 TX’ 12 RX’ If , I I I 1.2: J 2 I’LL‘: ,’ SEE DETAIL ‘I MULEX P/N LENGTH (M) 747420001 IM 10.05M NOTES: 747420002 2M 10.08M I. MATERIALS 747‘20003 3M 10.08M BACKSHELLS , NICKEL PLATED ZINC 7474200I6 .SM 10.05M LATCH , GLASS FILLED POLYCARBONATE :ENE” aLEmMEI WENMWLE MLE mam. THIRD MELE pca _ ”.4 ML ngmngv MM ONLY 1:1 METRIC «ROIELTIDx _ I\_' H mm. 3v EA ms was STA'NLESS STEEL 4 NE ‘T IRENE 3‘ SMALL FORM PLUGGABLE IMPEDANCE F 100 OHMS DIFFERENTIAL, PASSIVE Z ‘ WE) , (HE: FIBRE CABLE ASSEMBLY 2. EACH ASSEMBLY HAS A SERIAL ID E «LALES , ,NEsExLIE [.15 GBPS 3. SEE MOLEX DRAWINGS 30411537.... FOR 11% 7 , Ar my om CABLE DETAILS E MUM 33:“: gitmoMOLEX INCORPORATED A m ..: «,ng A. :.§:2:bg: F.;.CBACKWARDS COMPATIBLE TO B , FPAFT I‘JHEPE ARPLIr—IRLE SEE TABLE SD-74742-001 , , I ' PS ' ' < “="" \="" ‘ithinsit‘iiii’ieeiziiiisii="" («‘15="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" b="" r="" i‘="" '="" ’="" é="" iniurporated="" and="" should="" not="" be="" used="" without="" written="" permission="" 9="" a="" 7="" i="" a="" 5="" 1.="" i="" 3="" i="" 2="" 1="">