SD-73415-206 Datasheet

13 12 n 10 9 a 7 a 5 A 3 WATEMAL: AW“ FINEH J M uELuw» ’LATE NTATT TJ ‘E FLLSH TC (.CC , fELL‘W SJHFL‘LE LERTEH _< -talt="" behvllilv="" lcf’jeh="" ‘lated="" gold="" nkulator="" teflu‘j="" h="" h="" g="" e="" f="" f="" e="" e="" d="" d="" 7="" 78911734920="" electrcwel'h="" perecrv="" 7="" sjek="" ifii="" aticjn="" :‘e‘.:="" kijticn="" c="" c="" .uz="" vjvz="" z="" jlales="" 4="" [a="" ,we="" e‘="" x="" v="" c‘ti="" nptmr-i="" 7="" fri="" lava="" ,="" 4”="" l__="" _="" )="" \="" a="" 4="" so="" eve“="" tl‘leha\le‘;="" 1mm="" an:="" mu:="" mm="" wws="" ithm:="" m,="" le="" 5="" m="" with="" mpg="" 53="" reel="" cw="" ilal="" *’="" “i‘ehfied,="" mm/in="" metrie="" ‘rcjectil\="" b="" :3“:="" q="" “i="" “h="" idefmw="" ”e3="" mmcx="" jack="" vertical="" 0="" with="" tape="" 3%.="" heel="" 5="" k="" elafeq="" 1="" ,="" a="" -="" .="" se="" a="" g="" 3="" place:="" i="" ,="" mm.="" e="" pcb/smt="" so="" ohms="" “er="" 3w5="" e="" l="" reclire‘ient‘j‘="" f="" e="" ne="" may="" ".‘gl="" .="" 3="" 2mm;="" 1="" ,="" zoom»="" mmcxej/pcb="" ya="" a="" 3="" “me="" 1="" ,="" mm="" we="" jei’?="" vime="" recmire‘iei‘je="" mmng="" va="" a;="" i;="" a="" mug="" +="" .w="" ,.="" 149’5="" molox="" a="" j="" e53:="" a="" ,ullh="" 0="" mm“:="" m="" emm.="" mama="" a="" latirf="" £03="" mm="" wee="" ajlmle="" see="" table="" 50-73415-206="" 1="" of="" a="" lieu-w=""> w R A n nus umwwa CONTAINS momma" THAT IS megnav m MDLEX If WITH 3MEI\§ IS 7 INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION 12 11 10 9 a 7 é 5 ‘ 4 3 ‘ Z ‘ ’I
‘3 12 1| lo 9 ‘ a 7 o ‘ 5 A 3 2 ‘ J H a F KA‘TDN TAFEfi\ - _,U SECTION Z—Z ‘ . E n W’CX JAZK C SECT‘ON Y—Y FEAEPAL TnLEFANrE: WWW 3ng mg mm ,W , MR3 , , E a VNLE2> :PEUF‘EL‘r MW‘N ‘ METRIC “3 JFHI‘ 13'“me M. NH Drawn a» ma 4 1 : EF ' MMCX JACK, VERT‘CAL _ w i : maxan PCB/SMT 50 OHMS E 7 i t >55 ' MMCX-J/F’CB w , 1 : ”War By WE , I g u FLALE 1 : ,NH ‘ zowem‘ a > mo ex A AWUR : 2 F mm «m Luvs" w my N,» H JRAFT WHERE LpUEABLE SEE SHEET 1 507734157206 / 11F 1. ‘0 mm PE‘WA 2‘75 m5 umwwa [uNrMNs \NFDRHAUUN mu IS woman." TO HDLEX W‘THN E‘F’EKS‘CVS \ \N(DRPDRATED AND SHOULD NOT BE USED WITHDHT WRITTEN PERMISS‘DN 12 1| I0 9 a ‘ 7 6 5 ‘ 4 3 ‘ 2 ‘ 1
13 12 11 1c 9 a 7 ‘ a ‘ s ‘ 4 3 z 1 mTE: J 111 HEEL SHE FUR WSCU HELES awho:onunozoo:noahanoonnauaauooaooaooaooaoouaa LABEL $1171 NMBER va i «WWW m w 1 40 , 1, “ ' 4 we ‘HTE CFCIER war-111v H *F‘L VC- FMKE‘I 1 1TH 1st , (UWEM w», 5 n F HAR JLM. JHEL Tm E —> D E MU“ CREW T3 EHNL’EQ WW :1le :mz LEM mm 1111;; AMLE a 5 a: hNLE‘F “)F'E‘ 1E1Em MM/w METRIC rnaJEUm M NH mm m ms 1 1EF MMCX JACK. VERT‘CAL _ E 1 1 mam n ma PCB/SMT 50 OHMS E 11M 1 1 1‘19 2133901‘H3 MMCXiJ/PCB w a 5 1 1 11mm w , mg g E 1 1 1111 m 1.141 d > molex A ”l. MMAH 1 7 V mm m. 32mm M. mm m “.d é E 11,111 WHERE WM SEE SHEET 1 50-73415-206 a a; 1 V‘ w 4 _ 1 RE‘ N >16 ms DRAMNG conuws wommw mu IS Fnopmgunv m MOLEX E 111111 , wmapanngn AND anuLu NOT as usgn erHuuT wnmm PERMIssmN 12 11 1o 9 a ‘ 7 s 5 ‘ 4 3 ‘ 2 ‘ 1
13 12 11 10 ‘ 9 ‘ a ‘ 7 a s 4 3 z 1 fET “ER ’3‘ REEL “00C (JRNEZTCR’ PER E TEH [ARTU‘I I K :19 X 155‘ X ICJ HEP MW CREW 1: ENE, WW AME a 5 a: IUNLE‘F ”IPEIIFIEPI MM/IN METRIC rnaJEtTm M NH m i IEF MMCX JACK. VERTICAL _ E i 1 mm m PCB/SMT so OHMS E If 1 1 m 213311 ‘ '6 MMCXHJ/PCB w a E i i w , g E 1 1 11H m 1.1415 > molex A W. MLW 1 7 V w éfi mm WHERE AMI SEE SHEET 1 50-73415-206 I /1 a; I V’ ‘4 (I _ VI RE‘ N 5&5 THIS DRAWING [ONIAINS INFORMATION THAT Is PROPRIETARY TO MOLEX H WITHN I, INCORPORATED AND sunum NOT as usgn WITHnuT wnmm PERMISSION 12 11 10 9 a 7 s 5 ‘ 4 3 ‘ 2 ‘ 1