70107-0004 Datasheet

‘3 :2 n w: 9 a 1 s l—Iwwn 4 3 2 ‘ m. w . 5ng ENG. N0. n a 7 mrpn. H J a 2 4 wwms 3 21‘ r s 4 1474“" ,_ _ 5 m 27 moi ‘, a r. 2; m, I 7 E 9 2 cmcun 3 cmcun m .7 V V H M Mr M :1 ‘7 (ifl‘hh’ ’ " D D ‘3 "J 377C? ? ‘4 m was s C u 3» a ‘5 ‘6 PM .'. — ‘7 ‘5 F 7,, A ‘9 7 ‘ ‘ 1 20 I I 2‘ ’ ‘ I L::?RH, K 77 Q 23 70 63” MW) VC‘U” 3‘09? § _ , § v s 1:? \s ‘ 24 m 0 m2: my 3023 “ § 1 25 m 7c w mum» s n g D [I b I] u S ‘ § ‘ § E ‘ 7 mfl D ! D P D L A C w B ”‘22“ 1:» TENS» REVISE DNLV ON CAD SYSYEM ‘ mmfua ”M W " rum-1:. Lawr’vp 7 w, m, ‘2 w mm H r, >< ‘hw="" nms="" m="" j="" mo="" l="" [e="" q.="" mmzx="" incwunnzn="" 5;:="" 17,5="" a="" 1="" '="" 37”="" e="" chart="" sd-m‘m-mmm-mza="" ‘="" \="" h="" via“="" a.“="" m="" c="" ‘3.2.‘maa,ss‘.‘3‘2“="">