44441-2002 Datasheet by Molex

molex ll , ‘w in. .I‘) ‘ éflinliiifl Ffl“ffflf' CUIT ID. 4
C
SEE NOTE 9
C
±
.025
±
.64
.188
±
.025
4.77
±
0.64
1.033
±
.015
26.24
±
0.38
A
1.078
±
.015
27.38
±
0.38
B
NOTES:
1. MATERIAL: SEE CHART.
2. THIS CONNECTOR HOUSING FOR USE WITH 43375-**** TERMINALS.
3. THIS CONNECTOR HOUSING WILL MATE TO A-43160-*****, 43180-****,
AND 43680-**** HOUSINGS.
4. PRODUCT SPECIFICATION: PSX-44441-9999.
5. PACKAGING: PK-44441-001.
6. FOR V-0 AND GLOW-WIRE MATERIAL: PARTS CONFORM TO CLASS 'B'
REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002 BUT,
MEETS CLASS 'C' REQUIREMENTS FOR BUBBLES, SINK AND DISCOLORATION.
7. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY
DEPENDING ON PART NUMBER AND/OR TOOL.
8. LAST CIRCUIT I.D. NOT PRESENT ON 2 CIRCUIT PARTS.
9. DIMENSION C IS .600/(15.24) FOR 2 AND 8 CIRCUIT PARTS
DIMENSION C IS .632/(16.05) FOR ALL OTHER CIRCUIT SIZES.
10. THIS DRAWING REPLACES DRAWINGS SD-44441-*.
CIRCUITS DIM A DIM B
2.623
±
.010
(15.82
±
0.25)
.295
±
.006
(7.49
±
0.15)
3.918
±
.010
(23.32
±
0.25)
.590
±
.008
(14.99
±
0.20)
41.213
±
.010
(30.82
±
0.25)
.885
±
.008
(22.48
±
0.20)
51.508
±
.010
(38.30
±
0.25)
1.180
±
.008
(29.97
±
0.20)
61.803+.010/-.015
(45.80 +0.25/-0.38)
1.475
±
.010
(37.47
±
0.25)
82.393
±
.010
(60.78
±
0.25)
2.065
±
.008
(52.45
±
0.20)
BOTH TERMINAL
ORIENTATIONS
ARE ACCEPTABLE
CROSS SECTION
WITH TERMINAL
NO SCALE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
44441 SABRE RECEPTACLE TPA HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
444410000-SD
PSD
000
A1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 2
CURRENT REV DESC: UPDATE TOLERANCES
EC NO: 604166
DRWN:
JBAUMERT
2018/09/07
CHK'D:
MKIPPER
2018/09/12
APPR:
FSMITH
2018/09/13
INITIAL REVISION:
DRWN:
CSLAFTER
2016/12/28
APPR:
JDFOX
2016/12/30
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
44441
DIMENSION UNITS
SCALE
IN/MM
2:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.35
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2017/10/06
DOCUMENT STATUS P1 RELEASE DATE 2018/09/13 17:17:27
C
REF.632
16.05
CIRCUIT 1
EE
DD
CC
BB
AA
9
9
8
8
7
7
6
6
5
5
4
4
3
3
2
2
1
1
CIRCUIT 1 I.D.
LAST CIRCUIT I.D.
SEE NOTE 8
POLARIZATION LAYOUT molex fll®fl4flfifi<fl>
2-CKT.
6-CKT.
4-CKT.
POLARIZATION LAYOUT
5-CKT.
8-CKT.
3-CKT.
CIRCUITS ITEM NUMBER MATERIAL COLOR
2 44441-1002
PA66 NYLON, UL94V-2 NATURAL
(TRANSLUCENT)
3 44441-1003
444441-1004
544441-1005
6 44441-1006 PA66 NYLON, UL94V-2 BLACK
2 44441-2002
PA66 NYLON, UL94V-0 BLACK
3 44441-2003
444441-2004
544441-2005
6 44441-2006
8 44441-2008
2 44441-3002
PA6 NYLON, UL94V-2 IEC 60335-1
GLOW WIRE CAPABLE BLACK
3 44441-3003
444441-3004
544441-3005
6 44441-3006
8 44441-3008
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
44441 SABRE RECEPTACLE TPA HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
444410000-SD
PSD
000
A1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 2
CURRENT REV DESC: UPDATE TOLERANCES
EC NO: 604166
DRWN:
JBAUMERT
2018/09/07
CHK'D:
MKIPPER
2018/09/12
APPR:
FSMITH
2018/09/13
INITIAL REVISION:
DRWN:
CSLAFTER
2016/12/28
APPR:
JDFOX
2016/12/30
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
44441
DIMENSION UNITS
SCALE
IN/MM
2:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.35
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2017/10/06
DOCUMENT STATUS P1 RELEASE DATE 2018/09/13 17:17:27
C
EE
DD
CC
BB
AA
9
9
8
8
7
7
6
6
5
5
4
4
3
3
2
2
1
1