43650-0503 Datasheet by Molex

E‘fi‘fi x‘fifl “k 7 A wax mum flaw; W LA ;\ \ 1? L f \ OOOOOO \ ”j [#D D D gk j molex filXfl‘flfifié
.878
1.443
0.64
6
NON-ACCUM.
B
.760
TYP
±
.003
37.30
DIM C
28.30
19.30
1.350
DIA
C
DIA
1.469
25.30
.040
±
.002 .118
±
.002
TYP.
31.30
.996
1.114
.095
±
.002
TYP
TYP
.170
±
.003
1.232
.085
±
.002
.642
34.30
22.30
±
.002
NOTES:
1. HOUSING MATERIAL: LIQUID CRYSTAL POLYMER, GLASS FILLED,
UL94V-0, COLOR: BLACK
TERMINAL MATERIAL: BRASS ALLOY
2. FINISH:
A = .000060/(0.00152) MIN. REFLOWED MATTE TIN OVER
.000050/(0.00127) MIN. NICKEL OVERALL
(FINISH IS BRIGHT IN APPEARANCE, THICKNESS AS APPLIED PRIOR TO REFLOW)
B = .000015/(0.00038) MIN. SELECT GOLD IN CONTACT AREA
.000100/(0.00254) MIN. SELECT MATTE TIN ON SOLDER TAILS
BOTH OVER .000050/(0.00127) MIN. NICKEL OVERALL
C = .000030/(0.00076) MIN. SELECT GOLD IN CONTACT AREA
.000100/(0.00254) MIN. SELECT MATTE TIN ON SOLDER TAILS
BOTH OVER .000050/(0.00127) MIN. NICKEL OVERALL
D = .000100/(0.00254) MIN. MATTE TIN OVER
.000050/(0.00127) MIN. NICKEL OVERALL
3. PRODUCT SPECIFICATION: PS-43650
4. TRAY PACKAGED : SEE MOLEX DRAWING PK-70873-0321
5. MATES WITH MICRO FIT (3.0) RECEPTACLE SERIES 43645
6. TO AVOID INTERFERENCE BETWEEN RECEPTACLE AND PCB, HEADER MUST BE PLACED
WITHIN .400/(10.16) MAX. FROM EDGE OF PCB, AS SHOWN IN LOCATION DETAIL.
7. METAL TAB MAY BE FLUSH WITH PCB.
8. PART CONFORMS TO CLASS "B" REQUIREMENTS OF COSMETIC SPECIFICATION'
PS-45499-002.
9. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY
DEPENDING ON PART NUMBER AND/OR TOOL.
10. FOR BEST RETENTION TO PCB, HOLES FOR CLIPS SHOULD BE PTH AND CLIPS SHOULD BE SOLDERED.
10.16
.400MAX
43650-1159
NOTE 7
43650-1259
NOTE 7
43650-0959
A
43650-1059
LOCATION DETAIL
MATERIAL NO:
43650-1703
43650-0559
FINISH
43650-0859
43650-1759
07 05
43650-0359
FINISH
MATERIAL NO:
VOID
CKT
CKTS
43650-0203
D
43650-0659
43650-0259
OPTIONAL VOIDED CIRCUIT
SEE CHART FOR LOCATION
02
43650-0459
VOID
CKT
43650-0303
43650-0403
43650-0603
43650-0759
05
43650-0503
SEE NOTE #6
43650-0204
FINISH
MATERIAL NO:
43650-0803 43650-0804
FINISH
43650-1204
B
43650-0605
43650-0905
43650-0604
MATERIAL NO:
C
43650-1203
43650-0805
43650-0505
43650-0405
43650-0703
43650-1103
43650-0504
43650-0404
43650-0705
43650-1104
43650-0304
43650-0904
43650-1003
43650-0305
43650-100543650-1004
43650-0903
43650-0205
43650-0704
.498
43650-1205
9.65
.380
1.561
.118
30.63
3.00
24.64
12.65
.472
9.00
1.088
43650-1105
36.65
6.00
1.206
39.65
15.65
.852
12.00
.970
27.64
.236
21.64
.616
33.66
.734
1.325
.354
18.64
.709
27.00
30.00
15.00
.945
.827
24.00
.591
21.00
33.00
1.181
1.063
1.299
18.00
LAST CIRCUIT
2.15
±
0.05
.18
LAST CIRCUIT
4.32
±
0.08
9.90
CIRCUIT 1
CIRCUIT 1
.390
SQ PIN
3.18
PCB LAYOUT: COMPONENT SIDE
TYP
.125
RECOMMENDED PCB THICKNESS: .062/1.57
B
4.37
2.41
±
0.05
.118
.172
±
0.08
3.00
1.20
1.02
±
0.05
MATED MICRO FIT CONNECTOR
.047
±
0.05
RECEPTACLE #43645
A
3.00
±
0.05
PRESS FIT RETENTION CLIP
.691
2.0
4.6 .025
17.56
.08
07
05
8
11
10
7.30
12
03
7
10
.287
11
06
12
04
9
08
2
10.30
16.30
3
09
CKTS
.524
DIM A
4 13.30
DIM B
5
.405
TYP
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MICROFIT(3.0) RIGHT ANGLE THRU HOLE CLIP
SINGLE ROW HEADER / TRAY
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-43650-002
PSD
000
F2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: ADD NOTE 10
EC NO: 619177
DRWN:
JEHRISMAN
2019/06/17
CHK'D:
SSOUSEK
2019/06/18
APPR:
FSMITH
2019/06/18
INITIAL REVISION:
DRWN:
SAMIEC
2000/07/07
APPR:
FSMITH
2016/03/18
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
43650
DIMENSION UNITS
SCALE
IN/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/06/18 16:01:01
C
12
12
11
11
10
10
9
9
H
8
H
8
G
7
G
7
F
6
F
6
E
5
E
5
D
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
03
VOID
CKT
43650-1704
43650-2704 05
03
07
02
43650-1304
SEE NOTE 10