19213-0009 Datasheet

m I 9 s I 7 6 5 z 3 I z 192E M , I , I: v I, , Mm OJERALL PIN PIN LENGTH ESTEE‘IEE EYWEEI‘N‘ IILTERIQLTE E‘I‘NEE‘II“ WIRE PINGE LENGTH LENGTH DI;NETEP mm INSULLTION ® -\T_J\,RER PuRT NO. “WHER- PART NO. “my TL. Ax WMW “Um; “1. MAX 1921‘05‘0 \‘I‘P’BZIBT ZZ’IES 33"89 QUE/’98 ”3’3; PEI: ./ZTI"J7 I97 WP’EBHT I6’I4 PEI/8.9 A a" .’7‘ A3/ BLUE . [”0/ 192 I'I‘P’BZIC‘T IZTIO JIIT'IU/T ' YELLOW TVA": @0 LWG WIRE PANGE LB. \IJTES: SEER“ TQLEMNE; WWW ems ms :EJI:\ aw: ATERMINLL NATEPIA COPPER MILES: SJEUFIEflrH WW lN/MM m:- INCH 2. TERMINAL PLATIN . IN WES : I; AVIKRIMF’ WIRE FIN INSULATION NAT'L: ExTRLIDED NYLON 1 [mg-m TERMINALS. 800 SERIES FUNNEL ENTRT EERRULE: TIN PLLTED LOWER ALLCV f AWE” fl MW} MAXIMUM WIRE INSULATION DIAMETER ‘MLUL; 7 ,NMNEIL 7 “IE MOI-EX INCORPORATED ,_ mm ME pms mpLIANT mm“ *1) MW w. mm jI éFT I.‘H\ET E ’I I LTLAbLE SEE CHART SD 19213 002 ’ OF I ITIHIIKLI’FIEE NC \I’E THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX V' ‘4 INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Iii. E I 9 5 7 I 6 5 ‘ I 3 I Z I I