1o 9
CIRCUI’ DIM, MM. 3165
5.1L “A‘ w H H 4» -58 .H .21 a < frer="" a="" 9(6)="" w="" .3="" (4.20)="" 6="" .54="" .33="" “50="" 13.4)="" .10="" (13.8)="" (8/)="" (2,8)="" “‘65="" 7="" 58=""> r;="" .71="" .bc="" 7="" 7=""?><4.?0> " (9.6) .165
mp MW? 8 (18.0) (12.6) “S C” w. ’wmwa
' , CKT.”3
- - - .8( .60 m
1mm $177 0 7
L (22.2) _ (16.8) (; 0‘ 'i 7 - 4&030 @
ASSva Y ‘2 .04 .Sj mama) i .1
we, ) 1.o???> a
MOJNTING ODT'QN . Q .7
<31 \ote="" 6.)="" m="" 90="" ""9="" 9="" jii="" 'igug="" (30.6)="" 95.?)="" ‘042="" plahnc="" 1.37="" we="" yg="" .042="" (mo/)rerh’="" ,="" 070="" (see="" note="" 2-)="" 6="" (34,8)="" (29.4)="">("6 6)‘ A (1.0733 5”“ "2 (H8) CKT- “‘
musms MML. ‘8 ‘54 32 '02:"
(SEE NOTE 1,) (39.0) 53.5; 4» (. U/
ammo“; 20 [1.79 [1.43 .287+,015
(SEE NOTE 4.) .43? 378 (7.30:.38)
22 L87 1.65 D 6] 6] D
\ <1,st .="" x="" cm»:="" ’*="" cm.="" h="" a.="" "\="" cw="" 0="" kcklm="" jéi="" w.="" m="" ,287‘.ocb="" .118:.00?="" .="" k="" ,hb:.ooz="" .m="" \7‘30’108)="" (3.00205)="" ’="" i="" 63="" 63x="" .="" (3.00.05)="" i="" 1004="" helped?="" m="" h="" .="" -="" (3.00="" .05)="" 1383.003="" (we)=""> < ,=""><2. ems;="" v="" v="" 11)="" v="" ac="" x="" i="" 1="" l="" v="" 49%="" 12="" 1="" 1o="" 1="" 9="" a="" 7="" 6="" 1="" 5="" 4="" 1="" 2="" 1="">2.>1,st>31>4.?0>SEE NOTE 11
B
RIB MAY BE
PRESENT
RECOMMENDED HOLE LAYOUT FOR
.070/(1.78) MAX. THICK P.C. BOARD
VIEWED FROM COMPONENT SIDE
RECOMMENDED HOLE LAYOUT FOR
.070/(1.78) MAX. THICK P.C. BOARD
VIEWED FROM COMPONENT SIDE
NOTES:
1) MATERIAL:
HOUSING:
"BLANK" = NYLON (PA66), LOW HALOGEN, UNFILLED, UL94V-2, COLOR: NATURAL
"BL" = NYLON (PA66), LOW HALOGEN, UNFILLED, UL94V-2, COLOR: BLACK
"210" = NYLON (PA66), LOW HALOGEN, UNFILLED, UL94V-0, COLOR: NATURAL
"400" = NYLON (PA66), LOW HALOGEN, UNFILLED, UL94V-0, COLOR: BLACK
TERMINAL:
BRASS ALLOY
2) FINISH (PLATING):
G, GS = .000030/(0.00076) MIN. SELECT GOLD OVER
.000100/(0.00254) MIN.SELECT MATTE TIN
OVER .000050/(0.00127) MIN. NICKEL OVERALL
GS2 = .000015/(0.00038) MIN. SELECT GOLD OVER
.000100/(0.00254) MIN.SELECT MATTE TIN
OVER .000050/(0.00127) MIN. NICKEL OVERALL
GS3 = .000050/(0.00127) MIN. SELECT GOLD OVER
.000100/(0.00254) MIN.SELECT MATTE TIN
OVER .000050/(0.00127) MIN. NICKEL OVERALL
BLANK, S, MS = .000100/(0.00254) MIN. MATTE TIN OVER
.000050/(0.00127) MIN. NICKEL OVERALL
RM = .000060/(0.00152) MIN. REFLOWED MATTE TIN OVER
.000050/(0.00127) MIN. NICKEL OVERALL
3) PRODUCT SPECIFICATION: PS-5556-001
4) PACKAGING:
"BLANK" = BULK PACKED PER PK-5569-002 (NOT RECOMMENDED DUE TO SHIPPING
AND HANDLING DAMAGE).
"T" = TRAY PACKED PER PK-5569-003 (RECOMMENDED FOR NEW APPLICATIONS)
5) PART MATES WITH MINI-FIT JR. RECEPTACLE SERIES 5557.
6) MOUNTING OPTIONS:
1 = SCREW MOUNT (SEE SD-5569-NA* SERIES DRAWING)
2 = PEG MOUNT
7) DISCOLORATION IN THE BANDOLIER CARRIER AREA OF THE PIN IS
INHERENT TO THE PLATING PROCESS AND IS DUE TO THE MASKING
EFFECT OF THE CARRIER. THIS DISCOLORATION IS IN A NON-FUNCTIONAL
AREA OF THE PIN AND WILL NOT AFFECT THE PERFORMANCE OF THE
HEADER ASSEMBLY.
8) PART CONFORMS TO CLASS "B" REQUIREMENTS OF COSMETIC
SPECIFICATION PS-45499-002.
9) CONNECTORS ARE NOT TO BE MATED AND UNMATED WHILE CIRCUITS ARE LIVE.
10) PARTS ARE NOT DESIGNED FOR CURRENT SHARING.
11) FORMING MARKS ON PINS ARE ACCEPTABLE.
CORNER CORE-OUTS ARE OPTIONAL AND MAY OR MAY NOT BE PRESENT.
RECOMMENDED HOLE LAYOUT FOR
.070/(1.78) MAX. THICK P.C. BOARD
VIEWED FROM COMPONENT SIDE
DIMENSIONS TYPICAL FOR
ALL CIRCUITS SIZES
DIMENSIONS IN THIS VIEW ARE
TYPICAL FOR CIRCUIT SIZES
6 THRU 24
4 PLACES
APPLIES TO ALL
CIRCUIT SIZES
.
.114
3.40
REF
THIS DRAWING REPLACES DRAWING SDA-5569-NA2*-*
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MINI-FIT JR RIGHT ANGLE
HEADER ASSEMBLIES WITH MOUNTING PEGS
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
55690002-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 4
CURRENT REV DESC: MIGRATE TO ECTR
EC NO: 172489
DRWN:
ANESSER
2018/01/26
CHK'D:
JBELL
2018/02/20
APPR:
FSMITH
2018/02/22
INITIAL REVISION:
DRWN:
RJF
1988/02/16
APPR:
FSMITH
2016/12/20
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
5569
DIMENSION UNITS
SCALE
IN/MM
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.015
1 PLACE
±
0.38
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2017/10/06
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2018/02/22 21:31:14
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H