EHDB9, EEHD15 Series Drawing Datasheet by Switchcraft Inc.

0.24 (D0138 [3-5] (130945 PLACES [24] 0.945 7, [24] {9 0.748 [19] RECOMMENDED PANEL CUT-OUT SCALE 1:1 _ EH NOTES: C) HOUSING/JACKF‘OST ASSEMBLY D SUB ADAPTER Q SEE NOTE 3 PANEL GENDER MM - MALE TO MALE MF - MALE T0 FEMALE FF - FEMALE TO FEMALE (NOT INCLUDED) EHDBQMF SHOWN + <7 0.156="" max="" panel="" thickness="" [4]="" front="" flange="" 0.24="" mounting="" screws="" #440="" holes="" 0'21="" (2)="" places=""><7 0.093="" [6.1]="" female="" \="" [24]="" 5.3="" *="" *="" i]="" t="" finish,="" flange="" and="" mounting="" screw="" 0="" 945="" blank-="" nickel="" 1.22="" ['24]="" 1-32="" b="" -="" black="" [3j1]="" ref="" [33.4]="" type="" of="" adapter="" db9="" -="" 9="" pin="" d-sub="" hd15="" -="" 15="" pin="" high="" density="" d-sub="" #4-40="" holes="" *="" [31]="" 0.945="" [24]="" ref="" i="" t/="" 0.21="" f="" (egg?="" [2;="" female="" 1="" [="" 1.32="" [33.4]="" 0.49="" [12.3]="" l=""><7 0.748="" a="" l="" .4.="" 0.49="" [19]="" 7="" [12.3]="" ref="" 4»="" 0="" 156="" max="" pa="" ehhd15mf="" '[="" 1="" customer="" drawing="" 1="" spec="" no="" spec="" no="" ‘="" us="" $10?le="" 1::="" ®="" '="" '="" $utudlt®ldcslfsjeg="" 1="" 1="" by="" e="" series="" d-sub="" rev="" connector,="" rohs="" d="">
0.945
REF
24
1.22
31
0.748
REF
19
1.02
26
EHDB9MF
SHOWN
#4-40 HOLES
MALE
PIN #1
FEMALE
PIN #1
#4-40 HOLES
1.32
33.4
0.156
MAX PANEL THICKNESS
4
0.093
2.4
0.49
12.3
0.24
0.21
6.1
5.3
D
EH
TYPE OF ADAPTER
DB9
- 9 PIN D-SUB
HD15
- 15 PIN HIGH DENSITY D-SUB
GENDER
MM
- MALE TO MALE
MF
- MALE TO FEMALE
FF
- FEMALE TO FEMALE
FINISH, FLANGE AND MOUNTING SCREW
BLANK
- NICKEL
B
- BLACK
* * *
0.945
24
0.945
24
0.138
(2) PLACES
3.5
0.748
19
RECOMMENDED
PANEL CUT-OUT
SCALE 1:1
1.02
26
0.945
REF
24
1.22
31
0.748
REF
19
EHHD15MF
SHOWN
MALE
PIN #1
#4-40 HOLES
FEMALE
PIN #1
#4-40 HOLES
1.32
33.4
0.156
MAX PANEL THICKNESS
4
0.093
2.4
0.49
12.3
0.24
0.21
6.1
5.3
FRONT FLANGE
PANEL
(NOT INCLUDED)
D SUB ADAPTER
SEE NOTE 3
HOUSING/JACKPOST
ASSEMBLY
MOUNTING SCREWS
(2) PLACES
NOTES:
1. MATERIALS:
MOUNTING SCREWS - STEEL, NICKEL OR BLACK OXIDE FINISH.
FRONT FLANGE - BRASS, NICKEL OR BLACK CHROME FINISH.
D SUB ADAPTER:
INSULATOR - PBT GLASS FIBER REINFORCED
CONTACT - BRASS, GOLD PLATED OVER NICKEL
SHELL - NICKEL SILVER, TIN PLATED
HOUSING - PBT, 30% GLASS FIBER
JACKPOST - BRASS, NICKEL PLATED
2. PARTS SHIPPED UNASSEMBLED.
3. D-SUB CONNECTOR MAY BE ORIENTATED OPPOSITE
AS SHOWN AND MALE-FEMALE MAY BE ASSEMBLED
WITH THE FEMALE IN FRONT.
4. THESE PRODUCTS ARE RoHS COMPLIANT.
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV REV
PART No.
NAME
OF
SHEET
APVD
CHKD
BY
DATE DRAWN
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
TEMPER
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
B
BS
TJK
1.5:1
9/28/06
JK JK
9/29/06
JK
9/29/06
11
E SERIES D-SUB
CONNECTOR, RoHS
EHDB9 & EHHD15 SERIES
D
1. ALL DIMENSIONS IN INCHES
- TWO PLACE DECIMALS
0.02
- THREE PLACE DECIMALS
0.005
SolidWorks CAD File
CUSTOMER DRAWING
7/23/08
ECO 25822
A
B
TJK
RS
7/17/09
26415
RS
C
1/22/10
TJK
26494
TJK
4-12-12
D
TO
26941