22-05-7025 Datasheet by Molex

IO 9 5 7 6 5 4 3 Z ‘I < z="" .="" m="" m="" n="" ‘1"="" 3="" a="" asst.="" i="" 3??="" i.75"s"="" m="" pitch)="" :="" circuit="" no.="" note="" '7="" i="" i="" i="" i="" 7="" i.mates="" with="" :5264="" series.="" 5="" m="" a="" i="" 2="" i="" i="" d="" 6="" a="" b="" gm="" m="" c="" n:="" d="" 4.9="" 0.7="" 3.5="" h="" 39.9="" 38.5="" 35="" 77="" i55="" 454="" i5="" 7="" ‘="" “="" m="" 37.4="" 35="" 32.5="" -7="" i45="" -i4a="" i4="" i="" r="" 3-="" 34.5="" 33.5="" 30="" *7i35="" *iea="" i3="" e="" a:="" i="" e="" “‘3="" 32.4="" 3|="" 27.5="" *7i25="" *iza="" i2="" ‘="" ‘="" ‘="" i.="" m="" i="" \="" 29.9="" 23.5="" 25="" -7ii5="" viia="" ii="" c="" i="" i="" i="" i="" —'="" i§="" 27.4="" 26="" 22.5="" -7="" i05="" -ioa="" i0="" i="" i="" ii="" i="" x,="" 7="" 7="" 7="" 24.9="" 23.5="" 20="" 77095="" -09a="" 9="" i="" i="" 22.4="" 2i="" i7.5="" -7085="" 308a="" 8="" use.="" |="" i93="" i8.5="" i5="" 37075="" '07a="" 7="" i="" 5="" *="" m="" l7.4="" i6="" l2.5="" 57065="" 506a="" 5="" 3.9="" 3.5="" i43="" i3.5="" i0="" -7055="" 505a="" wafer:$6nvlon.glass="" reinforced.ul94v-0="" fie="" i="" '24="" h="" 75="" 4045="" 704a="" 2="" b="" 5="" nu="" m,="" 9.9="" 8.5="" 5="" 77035="" 503a="" 3="" brassqin="" over="" 7.4="" e="" 2.5="" 2270577025="" 5268502a="" 2="" com:="" plating="" c="" a="" a="" edp="" no.="" eng.no.="" ckt.="" ‘n°n’ac§%iqe,lativei="" mm="" mmummu.="" invamms="" 4="" ie="" igwm.="" g‘i'ithipb="" “1e="" _="" -="" “mess="" vamp»,="" mm="" only="" metric="" ”v‘="" r‘fiertifn="" 7="" (pitch)="" ¢o.a~¢o.s="" ,,="" "="" ‘="" _t3i[i="" 2.5="" low="" profile="" wafer="" (heikeii="" w="" assy="" 90d]="" bend="" _="" 4:="" mw="" .hiawittii="" i792="" 7="" 7="" ;o="" w="" whieiiiw="" ie="" a="" g="" 'i,e\i3«i”i[="" i="" i="" .!="" .lgx="" board="" hole="" dim="" g="" wwi="" ii,="" mm="" 5;.="" mm;="" l|="">J WW? :3 . . SEE CHART SD-SZéB-NA ICFI m u \ DI~FLIIQEIET$ME msWINE(mums.NmmmwIsmummymmsxmmm F ‘i‘ I-IITHIN wgwws YEEHNDLDEES LLE mu snow: nor as usau wITRouT meEN PERMISSION E%5'3"5E:fi§?537&"'s 9 I 9 I 7 6 5 I ‘ I 3 I 2 I ‘