TL4100AF240QG Drawing Datasheet by E-Switch

P.C.B. LAYOUT i—‘b J_ E E <>
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL4100AF240QG
8 = 1 4/18/2011 P004002 C
rc
1 1
12
P.C.B. LAYOUT
12
A19858 RELEASE TO PRODUCTION 04/18/11 RC
2.55
[.100 in]
3.50
[.138 in]
.40
[.016 in]
1.35
[.053 in]
2.60
[.102 in]
4.80
[.189 in] 2.00
[.079 in]
3.60
[.142 in]
5.70
[.224 in]
6.20
[.244 in]
1.60
[.063 in]
5.10
[.201 in]
3.00
[.118 in]
2.10
[.083 in]
NOTES
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERMINAL NUMBERS FOR REF. ONLY.
4. OPERATING FORCE: 24060gf
5. OPERATING LIFE: 500,000 CYCLES
6. TRAVEL: 0.150.1mm
7. CONTACT RATING: 12 VDC, 50mA
8. CONTACT RESISTANCE: 100m W MAX INITIAL
9. INSULATION RESISTANCE: 100M W MIN. @ 500 VDC
10. BOUNCE MAX: 10m SEC MAX
11. DIELECTRIC STRENGTH: 250 VAC FOR 1 MINUTE
12. OPERATING TEMPERATURE: -40C TO 85C
13. STORAGE TEMPERATURE: -40C TO 85C
14. PACKAGING: REEL 2000 PCS. PER
15. DENOTES CRITICAL PARAMETER
16. 2002/95/EC (ROHS) COMPLIANT
6.00
[.236 in]
7.00
[.276 in]
R.50 MAX
[.020 in]
5.80 -.10
.00
+
.228 -.004
.000
+ in
[]
3.10
[.122 in]
.10
[.004 in]
MAX.
.45
[.018 in]
1.30
[.051 in]
2.00
[.079 in]
3.10
[.122 in]
5.10 -.00
.10
+
.201 -.000
.004
+ in
[]
.05
[.002 in]
MAX.
1.65
[.065 in]
12
CIRCUIT: SPST
B
B20956 ADD CIRCUIT SCHEMATIC 1/8/13 EBP
ACTUATOR COLOR
NATURAL
C21629 INCLUDED ACTUATOR COLOR 10/15/14 AS
C
0-.05
.10
+
.002 -.002
.004
+ in
[]