SMD291NL Datasheet by Chip Quik Inc.

www.chigguik.com
Datasheet revision 1.1 www.chipquik.com
Tack Flux No-Clean (for Lead-Free applications) in 5cc Syringe
Product Highlights
Ideal for all rework, solder, de-solder and reflow applications
Non-corrosive, non-conductive, no-clean
Tack flux will not run all over PCB when applied
Has a pleasant odor
Excellent wetting
Easily cleaned with isopropyl alcohol (IPA)
Attachment of BGA spheres
Soldering flip chip components
Long stencil life
Wide process window
Clear residue
For Lead-Free applications
RoHS II and REACH compliant
Specifications
Flux Type: Synthetic No-Clean (for Lead-Free applications)
Flux Classification: REL0
Packaging: 5cc/5g Syringe
Shelf Life: Refrigerated >24 months, Unrefrigerated >24 months
Stencil Life
>8 hours @ 20-50% RH 22-28°C (72-82°F)
>4 hours @ 50-70% RH 22-28°C (72-82°F)
Stencil Cleaning
Automated stencil cleaning systems for both stencil and misprinted boards. Manual cleaning using isopropyl alcohol (IPA).
Storage and Handling
Store refrigerated or at room temperature 3-25°C (37-77°F). Do not freeze. Allow 4 hours for flux to reach an operating
temperature of 20-25°C (68-77°F) before use.
Transportation
This product has no shipping restrictions. Shipping below 0°C (32°F) or above 25°C (77°F) for normal transit times by ground
or air will not impact this product’s stated shelf life.
Conforms to the following Industry Standards:
J-STD-004B, Amendment 1 (Solder Fluxes): Yes
RoHS 2 Directive 2011/65/EU: Yes
1 © 1994-2017 Chip Quik® Inc.
S
SM
MD
D2
29
91
1N
NL
L