7690 Drawing Datasheet by Keystone Electronics

MOUNTING DETAIL w; Lawn/[NT L w: womw or a an LSED 011140 11 .197 [5.00] fifl 295mg] 1 w :002[:0.05} I, ’— 7’ .076 [1.93] DIA. 4 HOLE (4) PLs 370 [9.39] :// .375 [9. 53] 7 85[9.77] 6- 32 THREAD 7 +4 2 11.4 + CLASS 213 / 5 I 8] I 7 7 280 [7.11] [CD] .312 [7.92] +0151+0381 , V .512 [13.00] 120 [3.05] ! ! 7 E E I '— 01“ 038] A" :.005[:0.15] L L 1- i- e 060 [1 52] -015 [-038] 13;; 351 .260 [6.60] I I 4)PLS SEE NOTE 1. :.O15 [:0.38] + .005 [+0.15] .200 [5.08] ‘ .197 [5.00] NOTE: 1. .260 [6.60] 1.015 [10.38] DIMENSION TO BE MEASURED AT END OF LEG, NOT AT SEATING PLANE. 2. TERMINAL: MAT'L - .032 [0.81] TH'K BRASS, MATTE TIN PLATE SCREW : ONE (1) 6-32 x1/4 L., SUPPLIED LOOSE. MAT'L - BRASS, NICKEL PLATE KEYSTONE ELECTRONICS CORP. wwwkcycIcn Com o ASTORIA. N.Y 11105-2017 0 Tc] (716)9566900 PART NAME PC SCREW TERMINAL MATERIAL AS NOTED FINISH DRNBV DATE , BOONE 101.93 7.08.09 CHANGE AS PER ECN 09 097 F AS NOTED 7666 SM 3X 12.31.07 CHANGE AS PER ECN 077101 E mama W [ W1 1 CODE DWG NO ~ , i 010 i025 i v C DATE DESCRIPTION REV R PRIME ECWEU 7690
LN