1301180020 Datasheet

molex one company ) a world at Innovahov‘ 1 301 1 80020 AerorMotive Boerrack Festuon Systems RoHS Certificate 01 Comgliance PDF AerorMutive Boerrack Festoon Systems EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US
This document was generated on 09/15/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1301180020
Status: Active
Overview: Aero-Motive Box-Track Festoon Systems
Description: Box Track, Festoon Intermediate Car - 5410
Documents:
RoHS Certificate of Compliance (PDF)
General
Product Family Festoons
Series 130118
Cable Height - Maximum 19.05mm (.750")
Cable Width - Maximum 59.00mm (2.320")
Combined Cable Weight-Max./Car 24.95kg (55.0 lb)
Component Type Car - Intermediate
Depth 89.92mm (3.540")
Duty Standard - 25kg per Car
Exclude SD Check Yes
Height 144.78mm (5.700")
Length 144.78mm (5.700")
Overview Aero-Motive Box-Track Festoon Systems
Product Name Aero-Motive
Type Box Track
UPC 78678863193
Physical
Material - Coating Zinc
Material - Metal Galvanized Steel
Material - Wheel Steel - Sealed Ball Bearing
Net Weight 464.930/g
Number of Cars 1
Packaging Type Individual Carton
Saddle Radius 71.88mm (2.830")
Thread Size N/A
Wire/Cable Type Flat
Material Info
Engineering Number 54101
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Relevant
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Relevant
For more information, please visit Contact US
China ROHS Not Relevant
ELV Not Relevant
RoHS Phthalates Not Reviewed
Search Parts in this Series
130118 Series
This document was generated on 09/15/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION