RACD06 Series Datasheet by Recom Power

Features
LED
Driver
6W Class II AC-DC LED power supply
350mA, 500mA and 700mA CC/CV output
Fused input and SCP, OVP, OLP, OTP
3kVAC isolation
Universal input voltage range
Low cost RACD06
AC/DC Converter
Description
A compact universal input 6W constant current switching power module suitable for driving up to 12
high power LEDs.The output (dual constant voltage / constant current mode) current limit is fixed at
350mA, 500mA or 700mA. At lower output currents, the output is constant voltage.
E340696
6 Watt
CC/CV
Single Output
www.recom-power.com REV.: 1/2019 L-1
UL8750 certified
UL1310 certified
CAN/CSA-C22.2 No. 223-M91 certified
IEC/EN61347 certified
IEC/EN61347-2-13 certified
ENEC certified
PSE certified
CB Report
Specifications (measured @ Ta= 25°C, nom. Vin, rated load and after warm-up unless otherwise stated)
Model Numbering
nom. Output Power
RACD06-___
nom. Output Current
Selection Guide
Part Input CC CV Efficiency Rated
Number Voltage Range Mode Mode (1) typ. Power nom./max.
[VAC] [VDC] [mA] [VDC] [mA] [%] [W]
RACD06-350 90-264 3-22 350 24 0-300 79 6 / 7.2
RACD06-500 90-264 3-12 500 none 70 6
RACD06-700 90-264 3-8.4 700 12 0-600 72 6 / 7.2
All LED Drivers may not be used without a load. They must be switched on the primary side only.
Noncompliance may damage the LED or reduce its lifetime.
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range 90VAC 230VAC 264VAC
120VDC 370VDC
Input Current full load, 100VAC 200mA
Inrush Current 115VAC/230VAC, <2ms 10A
Open Circuit Voltage no load
350mA
500mA
700mA
26VDC
17VDC
14VDC
Input Frequency Range 47Hz 63Hz
Power Factor full load 115VAC
230VAC
0.40
0.55
Hold-up Time 18ms
Output Ripple Current 200mAp-p
continued on next page
_____________
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, rated load and after warm-up unless otherwise stated)
RACD06
Series
www.recom-power.com REV.: 1/2019 L-2
PROTECTION
Parameter Condition Value
Input Fuse T2A, slow blow
Short Circuit Protection (SCP)
continuous, current limit
Overload Protection (OLP)
120% typ.
Over Temperature Protection (OTP) shutdown, automatic resatart after cooling down
Isolation Voltage I/P to O/P 3.75kVAC / 1 minute
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range
according to UL
according to ENEC
RACD06-350
RACD06-500, RACD06-700
all
-20°C to +50°C
-20°C to +40°C
-20°C to +50°C
Max. Case Temperature
according to UL
according to ENEC
RACD06-350
RACD06-500, RACD06-700
all
+75°C max.
+70°C max.
+70°C max.
IP Rating IP20
Operating Humidity non condensing 5%-85% RH
Design Lifetime +25°C ambient 20 x 103 hours
continued on next page
Maximum loading of automatic circuit breakers*
Circuit Breaker Circuit Breaker Current
Typ 10A 16A 20A 25A
C 221 247 337 430
Circuit Breaker Circuit Breaker Current
Typ 10A 16A 20A 25A
B 80 157 200 254
C 265 317 437 550
* @ 115VAC, 1Ohm, 90° phase angle and max. load * @ 230VAC, 1Ohm, 90° phase angle and max. load
Notes:
Note2: Refer to local safety regulations if input over-current protection is also required
Constant Current (CC) and Constant Voltage (CV) (1)
CV
CCCC
CV
CC
RACD06-350
RACD06-500
RACD06-700
Nominal Current Limits
Output Current
Output Voltage
500mA
600mA
700mA
300mA
350mA
3V
8.4V
12V
12V
24V
22V
Notes:
Note1: CV Mode is approved by Recom internal quality standard, but not certified
ompm Load [Wu]
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, rated load and after warm-up unless otherwise stated)
RACD06
Series
www.recom-power.com REV.: 1/2019 L-3
Derating Graph
-20 -10 0 10 20 30 40 50 60
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
RACD06-350
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report Number Standard
Standard for LED Equipment for use in Lighting Products
E340696-1-3
UL8750, 1st Edition, 2009
Standard for Class 2 Power Units UL1310, 5th Edition, 2010
Extra Low Voltage Class 2 Outputs
CAN/CSA-C22.2 No. 223-M91, 2nd Edition, 2009
Equipment for general Lighting Purpose EMC Immunity Requirements (CB scheme)
SH12051509-002 IEC61547, 2nd Edition, 2009
Lamp Controlgear Particular Requirements (CB scheme) 12CA61275-1 IEC/EN61347-2-13, 2006
Lamp Controlgear Particular Requirements SH12051508-002 EN61347-2-13,2006
Lamp Controlgear General Requirments for Safety (CB scheme) 12CA61275-1 IEC61347-1, 2nd Edition, 2010
EN61347-1, 2nd Edition, 2011
Lamp Controlgear General Requirments for Safety SH12051508-002 EN61347-1, 2nd Edition, 2008
Luminaires General Requirements and Tests SH12051508-003 EN60598-1, 2009
Luminaires with built-in transformers for filament lamps EN60598-2-6, 1997
D.C. or A.C. Controlgears for LED Performance Requirements (CB scheme) 12CA61275-2 IEC/EN62384, 2009
Lamp Controlgear General Requirments for Safety (ENEC License) ENEC-00610 EN61347-1
Lamp Controlgear Particular Requirements (ENEC License) EN61347-2-13
Lamp Controlgear General Requirments for Safety (PSE) J61347-1
Lamp Controlgear Particular Requirements (PSE) J63147-2-13
RoHS RoHS 6/6, 2011/65/EU
EAC RU Д- AT.A Г03. В.67369 TP TC 004/020, 2011
EMC Compliance Condition Standard / Criterion
EMC for industrial, scientific and medical equipment (design to meet) FCC18, Class A
Limits and methods of measurement of radio disturbance characteristics of
electrical lighting and similar equipment (design to meet)
EN55015, Class A
CISPR15, 7th Edition, 2009
Limits and methods of measurement of radio disturbance characteristics of
electrical lighting and similar equipment (PSE) J55015
Limits of harmonic current emissions
V
oltage Fluctuations and Flicker in Public Low-Voltage Systems <=16A per phase
IEC61000-3-2, 3rd Edition, 2009
IEC61000-3-3, 2nd Edition, 2008
$6 / E E‘ E E E % _ fl :W | A; Q” Q”
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, rated load and after warm-up unless otherwise stated)
RACD06
Series
www.recom-power.com REV.: 1/2019 L-4
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter Type
Value
Material case plastic (UL94V-0)
Dimension (LxWxH) 68.0 x 35.0 x 21.0mm
Weight 34g
Dimensions Drawing (mm)
INSTALLATION and APPLICATION
LED+
LED-
L N
Connection
Notes:
Note3: The use of sleeve or ferrule terminations is recommended
FC 64.0
68.0
35.0
1.50
21.0
58.0
FC 23.5
13.0
tc
FC 11.5
Ø3.0 15.0
2
1
4
3
Connection via Screw Terminal
# Function Solid Wire Stranded Wire (3) AWG
1 VAC in (N) 0.75-1.5mm² 0.75-1.5mm² 18-16
2 VAC in (L) 0.75-1.5mm² 0.75-1.5mm² 18-16
3 LED+ 0.75-1.5mm² 0.75-1.5mm² 18-16
4 LED- 0.75-1.5mm² 0.75-1.5mm² 18-16
wire stripping length: 5mm
recommended tightening torque: 0.22Nm
tc= case temperature measuring point
FC = fixing centers
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.35mm
2 Mounting screws are included
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, rated load and after warm-up unless otherwise stated)
RACD06
Series
www.recom-power.com REV.: 1/2019 L-5
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
PACKAGING INFORMATION
Parameter Type
Value
Packaging Dimension (LxWxH) cardboard Box 215.0 x 80.0 x 70.0mm
Packaging Quantity
10pcs
Storage Temperature Range -30° to +80°C
Storage Humidity non-condensing
5%-85% RH