OSTHWxx5050 Datasheet by On Shore Technology Inc.

7 If Transfer nr duleaflnn of HMS doutumenf as well as The Lmllsahan or commumcahnn of tts (omen? are not perth‘ed unless express y model or desrgn patent :onsen Is granted Vtatatrons give rrse to (tarms far damages A l rrgnts reserved in (ass of patent u. regrstratrnns. Technlzal daia H 1-“ ”"4 B INnmInal wattage: aoov/wA 503 PthH 5 08mm Ht 2.:onneetion eapacity AWG 25—12 El D 3 tnsutatron Withstandrng Voltage 0 o ' -% AC teoowtvtIN E El Ltnsutahgn Resislanze 2 g 1000Mnur more at Dtsoov I r zoo N 5 Sh'tpptng tengtn: 8-9mm _= 2p Hunk E D a D ea 6 operatrng temperature range 40‘: - HS'E I r i 7 Unarmensmned Tularanzas t Hummus ‘ ._“ Dim aetpettxs as P: numhar of pnlulZJL) Dim B Dtm L 073mm: 20 T5 1:020 ova Zflmmréflmm 1020 1015 aver 60mm-90mm ea 25 toiu M ever 90mm to in 10H! 09' nearer, apprmt m: DS'I'IlW 5.08 ”(ms [nmpltance cflus _ Part No 3 g a, O a, g OSTHWXX5050 N E Q Q Ng.ufPrles [mow = 02 ZPales a mark as 3 Poles 2: Reg .. .. 3: orange 21. 24 Pgles I.- Yellow 5: Green (standard) D‘M L 5: Blue Nons‘znflam Cams 5 Grey Mms wulfl BUD‘Y 5 SPRING starntess me p L [DNTAET BRONZE (Phil!) T‘N PLATED P 3 LEVEL PBT ULEkV-O DEANGE NALZOH P 2 COVER PAbb “ULVVH ALL EDLUR I I BUDV PAbfi ULHVVU ALL {film} I \TEM NAME DE PART MATER‘AL NOTES WTY mm. W; znang on: 20171218 wns- NH SHEET. | t HF I Taleranee (m wF zneng um 20171215 smz NDNE zsu t|nzv= A x :0 an ”a pm OSTHWéUBSensaW/oflangs XX ,0 39 W rm: notnmuwn Mus XXX mm A PART tm 05THWXX5050 X' 1" S‘EN DESUTIPTTGN CHK DATE ONisHGRE TECHNOLOGY ‘NC. DWE ND. DSTHWXXSUSU dwg Q Q