VISHAK
www.vishay.com
2
Document Number: 69067
S-83087-Rev. A, 29-Dec-08
Vishay Siliconix
SiA906EDJ
New Product
Notes:
a. Pulse test; pulse width ≤ 300 µs, duty cycle ≤ 2 %
b. Guaranteed by design, not subject to production testing.
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS TJ = 25 °C, unless otherwise noted
Parameter Symbol Test Conditions Min. Typ. Max. Unit
Static
Drain-Source Breakdown Voltage VDS VGS = 0 V, ID = 250 µA 20 V
VDS Temperature Coefficient ΔVDS/TJID = 250 µA 23 mV/°C
VGS(th) Temperature Coefficient ΔVGS(th)/TJ- 3.3
Gate-Source Threshold Voltage VGS(th) VDS = VGS , ID = 250 µA 0.6 1.4 V
Gate-Source Leakage IGSS VDS = 0 V, VGS = ± 12 V ± 8
µA
Zero Gate Voltage Drain Current IDSS
VDS = 20 V, VGS = 0 V - 1
VDS = 20 V, VGS = 0 V, TJ = 55 °C - 10
On-State Drain CurrentaID(on) V
DS ≤ 5 V, VGS = 4.5 V 10 A
Drain-Source On-State ResistanceaRDS(on)
VGS = 4.5 V, ID = 3.9 A 0.037 0.046 Ω
VGS = 2.5 V, ID = 3.3 A 0.051 0.063
Forward Transconductanceagfs VDS = 10 V, ID = 3.9 A 14 S
Dynamicb
Input Capacitance Ciss
VDS = 10 V, VGS = 0 V, f = 1 MHz
350
pFOutput Capacitance Coss 63
Reverse Transfer Capacitance Crss 37
Total Gate Charge Qg
VDS = 10 V, VGS = 10 V, ID = 5.1 A 7.5 12
nC
VDS = 10 V, VGS = 4.5 V, ID = 5.1 A
3.5 5.5
Gate-Source Charge Qgs 0.95
Gate-Drain Charge Qgd 0.75
Gate Resistance Rgf = 1 MHz 3.5 Ω
Turn-on Delay Time td(on)
VDD = 10 V, RL = 2.4 Ω
ID ≅ 4.1 A, VGEN = 4.5 V, Rg = 1 Ω
10 15
ns
Rise Time tr 12 20
Turn-Off Delay Time td(off) 18 30
Fall Time tf12 20
Turn-on Delay Time td(on)
VDD = 10 V, RL = 2.4 Ω
ID ≅ 4.1 A, VGEN = 10 V, Rg = 1 Ω
510
Rise Time tr 12 20
Turn-Off Delay Time td(off) 15 25
Fall Time tf10 15
Drain-Source Body Diode Characteristics
Continuous Source-Drain Diode Current ISTC = 25 °C 4.5 A
Pulse Diode Forward Current ISM 15
Body Diode Voltage VSD IS = 4.1 A, VGS = 0 V 0.8 1.2 V
Body Diode Reverse Recovery Time trr
IF = 4.1 A, dI/dt = 100 A/µs, TJ = 25 °C
15 30 ns
Body Diode Reverse Recovery Charge Qrr 820nC
Reverse Recovery Fall Time ta8ns
Reverse Recovery Rise Time tb7