OSTEMxx5150 Datasheet by On Shore Technology Inc.

7 (nnsen rs granted Vrmanons gwe rrse m dawns far damages AH rrgm reserved m Ease of parent urrmy me or desrgn parenr mush-shuns Tethmtal Data Etetmtal @ @gé _ — E— VuHage rahnq 300v L1 L1 turrenr ramg we Amps [unfair reswsfanze ZOmflImax) ¥ W‘Thsfanqu VaHage 250WAG1mmHesrNme:605ee/1pes 253 o / / Wrre range wzeZéAwfi ; Wrre Smp Lengrn 778mm x \ Methamta Torque SONgfem/Ms ,\ \ Operahng femperamy‘e «M m noswt Safefyappmval w RUHS [omphanta NXS ()8 90 00" {N 11x5 08a 5081» ‘ H 4’ L3 000 ParVNo r r r ‘ ‘ OSTEMXX5150 / <{> 5° «>8 ”© T ;' @‘J ‘\ Nu ufPulEs mum oz zpmes a BLazk r r r 03 iPules 2 Red DZBXBZ 3 orange 24 21. Po‘es a YEHuw N:Numher of tonfads SGreenlsrandard) a BLue Nunslandam calms Mmscuu‘d 309W 8 Grey 5 502»: mu / m a m. pmea w r [mm [upper AHOY Nr prayed MN 3 WM guard [upper AHuy Tm pram M4 2 [over PAéé ULWWO V 1 Body we wwweo r \TEM NAME OF PART MATER‘AL NOTES 0"TY own DATE wns- NH SHEET.‘ WFI Tuleranm [HK DATE SCALE NDNEZS‘ \nzvu x 1959 m we m5 nsrensemessumn xx :03» XXX 10.“) A W pmwu USTEMXX515|7 X' 1" wzv srau uzsmnnau ch we ONrSHORE TECHNOLOGY \NC awaNo DSTEMXXSWSDDWG © 6 If Transfer or duphtahon of H’HS duutumenf as well as {he uhhsahon or (ammumtahon of W: (nnfenf are nof permwfied unless express