26700-204 Datasheet by Aven Tools

infoQavenlools£om www.avenl00|5.com All Caleuories > Dm'cal Inspection Tools > Diuilal Hand Held and Shop Microscopes > Dinilal Microscopes > Mithv Scone Hand-Held Digital Microscopes \ , large: image Sgecilicztmns Oglians
Aven Inc.
4595 Platt Rd.
Ann Arbor, MI 48108
Phone: 734.973.0099
Email: info@aventools.com Web Address: www.aventools.com
All Categories > Optical Inspection Tools > Digital Hand Held and Shop Microscopes > Digital Microscopes > Mighty Scope
Hand-Held Digital Microscopes > Item # 26700-204
larger image
Item # 26700-204, Mighty Scope Digital - 500x
zEasy to use, 6-LED hand-held digital microscope with a USB interface.
zHigh resolution magnification at your fingertips. Detailed examination of any area you
choose.
zActive Pixel Technology produces sharp images and accurate color reproduction.
zThe LED's can be turned on or off , brightness can be adjusted using control wheel on
body
zMagnification 500x, NOT Adjustable.
zWorking distance less than 2mm, Microscope needs to touch object to examined
zMicrotouch Shutter trigger allows for convenient image capture when in hand held mode or
mounted on a stand.
zJust plug into a PC and your are set to go.
zComes with feature packed software for easy capture of images or videos (measurement &
image comparison function included)
z Metal Stand with height and angle adjustment included.
zOptional stands available
zIdeal for high magnification applications.
Specifications · Options
Specifications
Image Sensor 1/4" Color CMOS
Effective Pixels (HxV) 1.3M
Signal Output USB 2.0
Magnification 500x
Gain Control Auto Gain Control
Snap Shot Mode Hardware & Software Controllable
White Balance Automatic
Power Source 5 VDC through USB port
O/S Windows XP, SP2 & Vista & 7
Power Consumption 110 mA (AVG)
LED Light Type 6 White LEDs
Frame Rate 30 fps, 15 fps at 1.3M
Working Distance 0 to 1 mm
Weight 1.55 lb
|| 26700-210
Options
Stands 26700-210, Mighty Scope Boom Stand