LDS-C512RI Datasheet by Lumex Opto/Components Inc.

U/I/CO/I/f/Pflllffl DOCUMENT PART NUMBER REV. LDS—C5I 2RI A REV. E.C.N, NUMBER AND REVISION COMMENTS DATE A E.C.N. #IOERDR. a REDRAWN. I276i99 45010.75 8.00 [0.315] 7 PIN 10 FIN 6 [0.177tU.USU] _\ I. I + 1 19.00 [0.748] 1534 [0.600] FA— T +0: PINlJ \— PIN S a 12.60 [0.496] * 8.54 [0.100] T—I (4- PLX.) 10.16 [0.400] 8.00‘ 910.5]. [0.020] (ID PLS.) [0.559] ELECTROiDITI'ICAL CHARACTERISTICS TA=25C If=I0mA PARAMETER MIN 'IYP MAX UNITS TEST DONE PEAK WAVELENGTH 565 NH FORWARD VOLTAGE 22 2,5 In REVERSE VOLTAGE 5.0 V7 Ir=‘IDIJ)lA AXIAL INTENSITY 5500 ycd II:lUmA EMITIEU COLOR: GREEN FACE COLOR: GRAY SEGMENT COLOR: MILKV WHITE DIFFUSEI] UMITS (f SAFE OPERATION AT 25'C FER CHIP PARAMETER MAX 0an PEAK FORWARD CURRENT” 150 mA STEADY CURRENT 25 mA POWER DI$IPATIUN 105 mW DERATE FROM 25's 7 L1 mw/‘c OPERATING. STORAGE TEMP. 740 T0 +85 ‘C SULDERING TEMP, + zen 'c 2.0mm FROM BODY 3 SEC. MAX t ways U/I/C‘ ONT/9011 [fl flOCé/Mf/Vf wuss mums: swzcmzo mmuc: IS mum (tGJiI'IO'J REV. PART NUMBER A LDS70512R| W TIE Nmnw 00mm) N ms DOCIMZNI Is TIE PRDPER’IV 0F LUIEX a: WWII: snmnwv mum u warm w mu m; TIE mm arms mmm mm mmmrm mum: mm mmnmm INII m unlmzr w: IN mu; m 0‘55" SEVEN SEGMENT. SINGLE DIGIT DISPLAY. 565nm GREEN CHIPS. GRAY FACE WITH WHITE SECMENTS, COMMON CATHUDE, RIGHT DECIMAL. In Mr m bummer Am ummmn m nu ma: Pm, W um ww mus nr manner um Emu/“1N warm MWHFAHSA MRwsEIxanmnnmE mum; PLEASE m mm m yum sumac "ecu. 290 E, HELEN ROAD ‘W PALATINE. ILLINOIS 60057 PHONE: 17847735972790 INCORPORATED WEB: HTIPL//WWW,LUMEX,COM DRAWN BY: CHECKED BY: APPROVED BY: DATE: 7720795 PAGE: 1 or 1 El: SCALE: N A