FAD1-04020 Series Datasheet by Qualtek

40x40x20mm FAD1-04020 Series anus cum." Rats Cu P Spa We (VDC) (A) (w) (rpm) (InAq) (mmAq) FAN-040208 AW11 FAN-040208 LW11 FAN-040208 MW11 FAN-040208 HW11 FAN-040200 AW11 12 0 04 0 48 4200 0 127 4 489 0 080 2 032 17.5 28.0 FAN-040200 LW11 12 0 07 0 B4 6200 0 198 6 999 0 165 4 191 30.0 28.0 FAN-040200 MW11 12 0 08 0 96 6900 0 219 7 741 0 200 5 080 33.0 28.0 FAN-040200 HW11 12 0 10 1 20 7800 0 249 8 B02 0 280 7 112 36.0 28.0 FAN-040200 JW11 FAD1-04020D‘AW11 24 0 D5 1 20 0 127 4 489 0 080 2 032 17.5 28.0 FAD1-04020D‘ LW11 24 0 D5 1 20 0 198 6 999 0 165 4 191 30.0 28.0 FAD1-04020D ‘ MW11 24 0 06 0 219 0 200 33.0 28.0 FAN-0402013 ‘ HW11 24 0 07 1 68 7800 0 249 8 B02 0 280 7 112 36.0 28.0 ‘ 1nd1ca1es “a“ (13311 Bearing). m ’H' [Hydro Dynamm) Name 15 measured a| me msmnce 01 one (1) matey from me axxs of Intake 4mm L m E 3 §,. "2 g _ = @34 ’ ‘” ”5010.1 4 Holes ROTATION AIR FLOW
40x40x20mm FAD1-04020 Series
Volt.
(VDC)
Current
(A)
Power
(W)
Rated
Speed
(rpm)
Model No.
FAD1-04020B AW11
FAD1-04020B LW11
FAD1-04020B MW11
FAD1-04020B HW11
FAD1-04020C AW11
FAD1-04020C LW11
FAD1-04020C MW11
FAD1-04020C HW11
FAD1-04020C JW11
FAD1-04020D AW11
FAD1-04020D LW11
FAD1-04020D MW11
FAD1-04020D HW11
0.09
0.14
0.16
0.25
0.04
0.07
0.08
0.10
0.14
0.05
0.05
0.06
0.07
0.45
0.70
0.80
1.25
0.48
0.84
0.96
1.20
1.68
1.20
1.20
1.44
1.68
4200
6200
6900
7800
4200
6200
6900
7800
8500
4200
6200
6900
7800
Maximum
AirFlow
0.127
0.198
0.219
0.249
0.127
0.198
0.219
0.249
0.271
0.127
0.198
0.219
0.249
4.489
6.999
7.741
8.802
4.489
6.999
7.741
8.802
9.579
4.489
6.999
7.741
8.802
5
5
5
5
12
12
12
12
12
24
24
24
24
(CMM) (CFM)
Maximum Static
Pressure
0.080
0.165
0.200
0.280
0.080
0.165
0.200
0.280
0.320
0.080
0.165
0.200
0.280
2.032
4.191
5.080
7.112
2.032
4.191
5.080
7.112
8.128
2.032
4.191
5.080
7.112
(InAq) (mmAq)
Noise
Level
(dB/A)
17.5
30.0
33.0
36.0
17.5
30.0
33.0
36.0
37.5
17.5
30.0
33.0
36.0
Weight
(g)
28.0
28.0
28.0
28.0
28.0
28.0
28.0
28.0
28.0
28.0
28.0
28.0
28.0
ISO-9001 Company www.qualtekusa.com
DC AXIAL FAN
* Indicates “B” (Ball Bearing), or “H” (Hydro Dynamic)
*
Qualtek
Electronics Corporation
*
*
*
Noise is measured at the distance of one (1) meter from the axis of intake.
*
*
*
*
*
*
*
*
*
Motor: Brushless DC
Motor Protection: Impedance Protected
Bearing Type: Two Ball, or Hydro Dynamic
Connection: UL 1007 AWG 26, 295mm Wire Leads
Impeller Material: Plastic UL94V-0
Operating Temp:
Two Ball: -10°C~70°C
Hydro Dynamic: -10°C~70°C
Features:
Frame Material: Plastic UL94V-0
Life Expectancy:
Two Ball: 70,000 Hours
Hydro Dynamic: 50,000 Hours
A
J
Fan-S Division
Note 1: FAD1-04020BBAW11, FAD1-04020DBAW11, FAD1-04020BHAW11, FAD1-04020DHAW11 has no approvals.
Note 2: FAD1-04020CBAW11, FAD1-04020CHAW11 has CE and TUV approvals only
REV. D