PAX- 10™ Datasheet by Excelitas Technologies

\\\\\\\ Overview EKCELITAS TECHNOLOGIES
Overview
The PAX-10™ by Excelitas is a Precision-Aligned Pulsed Xenon
ngised tcapmoc s'tI .rewop fo sttaW 01 lluf a gnireffo secruoS thgiL
integrates the flash lamp, trigger circuit, and power supply in an
EMI-suppressant enclosure.
The PAX-10 features a pre-aligned arc position precisely located
relative to a datum feature on the mounting surface of the case.
This pre-aligned arc position allows for “plug and play” field
replacement, eliminating alignment time and reducing OEMs’ costs
and machine down time.
The PAX-10 utilizes Excelitas’ reliable pulsed Xenon flashlamp
technology, delivering high radiant intensity over a continuous
spectrum from the ultraviolet to the infrared. It provides a long life
rating of over a billion flashes and is available in two arc orientations
with user-selectable analog or digital intensity control.
The PAX family is the ideal pulsed Xenon light source for
clinical diagnostics, invitro diagnostics, life sciences, drug discovery,
proteomics, and analytical instrumentation applications.
Applications
Absorption analysis
Immunoassay modules
Fluorimetry
Spectroradiometry
Liquid chromatography
Colorimetry
UV/VIS/NIR applications
Features and Benefits
Precision alignment-arc position
precisely located (+/- 0.05 mm, 0.002
inches) relative to datum feature on the
mounting surface
Ease of installation and convenient
“plug and play” field replacement
10 Watts average power
Long life: >1.0 x 10 9 flashes
Spectral range from 120 to 2000+ nm
Available in two arc orientations
Integrated package—flash lamp, trigger
circuit and power supply, all in a robust
EMI suppressant enclosure
Flexible mounting
User selectable analog or digital
intensity control
CE Marked and RoHS compliant
PAX- 10TM
10-Watt Precision-Aligned Pulsed Xenon Light Source
www.excelitas.com
PRODUCT NOTE
PAX Family of Precision-Aligned
Xenon Light Sources
6 , 3.0 mm arc length, 120 , 2000+ nm
PAX- 10
Input Specifications
Parameter
Voltage
DC Current
Inrush Current
Trigger 1
Vref (Vo/Vref = 210)
Analog or digital control
Internal/External Intensity Adjust
Input Connector
Specification
11-28 VDC
2 A maximum
4 A peak maximum
+5 V, 20-50 mA peak input, 10-100 µs pulse
width, leading edge trigger
1.9 to 4.76 VDC or 12 bit serial interface
External switch selectable
External switch selectable
9-pin D-sub
Electrical Output
Parameter
Main Discharge Voltage
Power
Standard Discharge Capacitors
Flash Rate (Hz)
Specification
400-1000 VDC +/- 2%
10 Watts
0.10, 0.15, 0.22, 0.33 µF
Fmax = 10/E where E = 1/2CV2
Environmental
Parameter
Operating temperature
Storage temperature
Humidity
Safety Compliance
Specification
0 to 40 ºC
-40 to 90 ºC
95% RH, non-condensing
CE Marked
Part Number Configuration PAX-10AB-C*
A= Arc Orientation
B = Lamp Type
C = Discharge Capacitor
0 - vertical
1- horizontal
1 - 1.5 mm arc length, 225 - 2000+ nm
2 - 1.5 mm arc length, 190 - 2000+ nm
3 - 1.5 mm arc length, 120 - 2000+ nm
4 - 3.0 mm arc length, 225 - 2000+ nm
5 - 3.0 mm arc length, 190 - 2000+ nm
6 - 3.0 mm arc length, 120 - 2000+ nm
1 - 0.10 µF
2 - 0.15 µF
3 - 0.22 µF
4 - 0.33 µF
NOTE 1: Optically Isolated: Internal series resistor = 150 Ω
NOTE 2:
Operating conditions:
0.33 µF discharge
capacitor. 1000 VDC
discharge voltage.
10 Hz flash rate.
Maximum Average
Power (W)
10
10
10
10
Maximum Repetition
Rate (Hz)
1250
556
200
833
370
133
568
252
91
378
168
60
Maximum Input Energy
per Flash (mJ)
8
18
50
12
27
75
17.6
39.6
110
26.4
59.4
165
Main Discharge
Voltage (V)
400
600
1000
400
600
1000
400
600
1000
400
600
1000
Main Discharge
Capacitor (µF)
0.10
0.15
0.22
0.33
Operating Conditions
Part
Number
PAX-10AB-1
PAX-10AB-2
PAX-10AB-3
PAX-10AB-4
* Part Number Example:
PAX-10 03-1 = vertical arc,
1.5 mm arc length with
120 nm cutoff and 0.10 µF capacitor
2
Light Output
Parameter
Spectral Range
Stability 2
Life time
Specification
120-2000 + nm
< 1% CV
> 1 x 109 Flashes
Spam-l mulrlhmion tum mum ovum mmwmwwwmmmmmmm annbnflmm) Flash 9qu leelulm I E E i .m 3 -mm.‘ é law —mloau : \ :33: E "“¢¢e@§fryrr¢yyy§ m... Ina} Rmflanll nwbuclnn (um) Nam-m mm man: my. (fl-gmn) ShMlflY [WM Fl-‘h-Iu-Fluh V-Ihinvl rm— mum-J See domil A An: position 0 FAX-1005C Detall A See detail B No position 1 FAX-101 B-C 1.5mm Avc:.471:.002[11,97: mus] 10mm Aw: 5012.m2[12,72¢ nus] 1.5mm Aw: A124 .002 [10.48: 0‘05] 3.0mm Arc: 3.83: mm [912: 0.05] —.M22 m): [1123: 0.05] .230: .015 [154: 0,331 to are Gamer mu. L pmi-Ion mourning mu‘m dowel plnl win u: Wvudo.150'x«025,pinfi.12§O/.12654 2. Mounting kk milabh n m Inca-01y. a. Alma-mm Mod hm pin 12mm mmiul imwaion or sham. rp.
Characteristics
PAX-10 Precision Arc Alignment
3
PAX- 10
Dimensions: in [mm] V R91. adjustment Intemal/extama‘ V Rel selewon Dwgiml/analag \ v Rat selection ImamaI/mamal / \ 5.4—! lriggersoloction .151 [3.84] .848 [97,741a1 7: 1530 [33,35] ,151 [3,34] 3,823 [97,231 £097 [2,46] ‘F LE 1.839 [46.71] 1256 [31 ,9] ummqawmm .m ml 5on Fun a win an; my [ml .m r1 ml L230 {31 2A1 mm {3302] I L2” m emu who zuulsunl — —.m w: ‘ ,115 mm EKCELITAS TECHNOLOGIES
For a complete listing of our global offices, visit www.optoelectronics.perkinelmer.com
Copyright ©2009, PerkinElmer, Inc. All rights reserved. PerkinElmer® is a registered trademark of PerkinElmer, Inc. All other trademarks are the property of their respective owners.
008716_01 Printed in USA
Ordering Information
Excilitas has designed an easy to use Evaluation Kit for testing the PAX-10 in your application.
To request additional information, receive a quote, or place an order for the PAX-10, please contact your
Customer Support team or visit our website at www.excelitas.com. .
All values are nominal; specifications are subject to change without notice.
Mechanical Outline
Mechanical Dimensions
PerkinElmer
Wenzel-Jaksch-Str.31
65199 Wiesbaden, Germany
P: (+49) 611 492 247
F: (+49) 611 492 170
Email: opto.Europe@perkinelmer.com
PerkinElmer
47 Ayer Rajah Crescent #06-12
Singapore 139947
P: (+65) 6775 2022
F: (+65) 6775 1008
Email: opto.Asia@perkinelmer.com
PerkinElmer, Inc.
35 Congress Street
Suite 2021
Salem, MA 01970
P: (+1) 978-745-3200
(+1) 800-950-3441 (toll-free)
F: (+1) 978-745-0894
Email: opto@perkinelmer.com
PAX- 10
For a complete listing of our global offices, visit www.excelitas.com/ContactUs
Copyright ©2011 Excelitas Technologies Corp. All rights reserved. Excelitas® is a registered trademark of Excelitas Technologies Corp. All other trademarks are the property of their respective owners.
Excelitas reserves the right to change this document at any time without notice and disclaims liability for editorial, pictorial or typographical errors.
008716_01 0211P
Excelitas Technologies
35 Congress Street
Salem, Massachusetts 01970 USA
Telephone: (+1) 978.745.3200
Toll free: (+1) 800.950.3441
Fax: (+1) 978.745.0894
generalinquiries@excelitas.com
www.excelitas.com
Excelitas Technologies
GmbH & Co. KG
Wenzel-Jaksch-Str. 31
D-65199 Wiesbaden
Germany
Telephone: (+49) 611 492 430
Fax: (+49) 611 492 165
Excelitas Technologies
Asia Headquarters
47 Ayer Rajah Crescent #06-12
Singapore 139947
Telephone: (+65) 6775-2022
Fax: (+65) 6775-1008