HFCN-2700+ Datasheet by Mini-Circuits

mummy,” ‘ r w m ‘ u . ”~25“ (m m m PACKACK sum: was. ‘ comm wwzuwni mmms m Now mu mus mama vyw wtxwzss .m» I my m mm mm; mm mum . a» w m m .5 mm. - Lsméx um am m: mm) W nENmEs cnwm mm vnm rm or swam msx N-27O I EQMMPMID usedbvwsrmnwpmpa o ‘w—MM—4 wsEnnoN LOSS (as! wsERnoN LOSE vswx vsz
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
502650 to 6500 MHz
High Pass Filter HFCN-2700+
Maximum Ratings
Operating Temperature -55°C to 100°C
Storage Temperature -55°C to 100°C
RF Power Input* 7W max. at 25°C
Features
• low cost
• small size
• 7 sections
• temperature stable
• hermetically sealed
• LTCC construction
• excellent power handling, 7W
Applications
• sub-harmonic rejection
• transmitters/receivers
• lab use
Ceramic
electrical schematictypical frequency response
HFCN-2700
INSERTION LOSS
0
20
40
60
80
0 1000 2000 3000 4000 5000 6000 7000 8000
FREQUENCY (MHz)
INSERTION LOSS (dB)
HFCN-2700
VSWR
1
10
100
1000
0 1000 2000 3000 4000 5000 6000 7000 8000
FREQUENCY (MHz)
VSWR
Frequency
(MHz)
Insertion Loss
(dB)
VSWR
(:1)
Typical Performance Data at 25°C
50.00 66.69 173.72
500.00 69.03 69.49
1500.00 48.61 40.41
1800.00 29.62 31.03
1980.00 20.93 24.83
2350.00 7.06 7.70
2500.00 3.85 4.11
2650.00 2.11 2.53
2900.00 1.04 1.59
3000.00 0.9 1.43
5500.00 0.75 1.20
5700.00 0.89 1.35
6500.00 1.85 2.45
8100.00 5.71 7.05
3dB
20dB
40dB
co
F F 1.3dB
F R E QUE NC Y
ATT E NUAT ION
* Passband rating, derate linearly to 3W at 100°C ambient.
Permanent damage may occur if any of these limits are exceeded.
STOP BAND
(MHz)
fco, MHz
Nom.
PASSBAND
(MHz)
VSWR (:1)
Typ.
POWER
INPUT
(W)
NO. OF
SECTIONS
Min.
(loss 3 dB) (loss < 1.3 dB) (loss < 2 dB)
Frequency
(MHz)
(loss > 40 dB) (loss > 20 dB) Ty p . Max. Ty p . Stopband 1.5:1
1500 1800 2500 3000-5700 2650-6500 20:1 2900-5500 7 7
RF IN 1
RF OUT 3
GROUND 2,4
Pin Connections
A BCDE FG
.126 .063 .037 .020 .032 .009 .169
3.20 1.60 0.94 0.51 0.81 0.23 4.29
H J K L M N P wt
.087 .024 .122 .024 .087 .012 .071 grams
2.21 0.61 3.10 0.61 2.21 0.30 1.80 .020
Outline Dimensions ( )
inch
mm
Outline Drawing
Demo Board MCL P/N: TB-270
Suggested PCB Layout (PL-137)
PCB Land Pattern
Suggested Layout,
Tolerance to be within ±.002
(ON TOP)
(ON TOP)
(1)
I
n Application where DC voltage is present at either input or output ports, coupling capacitors are required.
(2) Measured on Mini-Circuits Characterization Test Board TB-270.
Electrical Specifications(1,2) at 25°C
REV. K
M158161
HFCN-2700+
EDR-6465/5
AD/RS/CP/AM
160922
Generic photo used for illustration purposes only
CASE STYLE: FV1206
A
vailable Tape and Reel
at no extra cost
Reel Size Devices/Reel
7”
20, 50, 100, 200, 500,1000, 3000
+RoHS Compliant
The +Suffix identifies RoHS Compliance. See our web site
for RoHS Compliance methodologies and qualifications