3031267 Datasheet by Phoenix Contact

unumnmnnnu mm" a 4 017918 186777
PHOENIX CONTACT Deutschland GmbH Page 1 / 5
http://www.phoenixcontact.de Feb 9, 2011
Extract from the online
catalog
ST 2,5-TWIN-PE
Order No.: 3031267
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3031267
Ground modular terminal block, Type of connection:Spring-cage
connection, Spring-cage connection, Cross section: 0.08 mm²-4 mm²,
AWG28-12, Width:5.2 mm, Color:green-yellow, Mounting type:NS
35/7.5,NS 35/15
Commercial data
GTIN (EAN)
4 017918 186777
sales group A633
Pack 50 pcs.
Customs tariff 85369010
Catalog page information Page 87 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Number of levels 1
Number of connections 3
Color green-yellow
ST 2,5-TWIN-PE Order No.: 3031267
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3031267
PHOENIX CONTACT Deutschland GmbH Page 2 / 5
http://www.phoenixcontact.de Feb 9, 2011
Insulating material PA
Inflammability class acc. to UL 94 V0
Dimensions
Width 5.2 mm
Length 60.5 mm
Height NS 35/7.5 36.5 mm
Height NS 35/15 44 mm
Technical data
Rated surge voltage 8 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-2
Open side panel ja
Connection data
Conductor cross section solid min. 0.08 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.08 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 28
Conductor cross section AWG/kcmil max 12
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.14 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.14 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
0.5 mm²
Type of connection Spring-cage connection
Stripping length 10 mm
Internal cylindrical gage A3
nuns (53 Q @ 93%. @
ST 2,5-TWIN-PE Order No.: 3031267
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3031267
PHOENIX CONTACT Deutschland GmbH Page 3 / 5
http://www.phoenixcontact.de Feb 9, 2011
Certificates / Approvals
Certification ABS, BV, CB, CSA, CUL, DNV, GL, GOST, KR, LR, NK, UL,
VDE-PZI
Certification Ex: IECEx, KEMA-EX
Accessories
Item Designation Description
Assembly
3030789 ATP-ST-TWIN Partition plate, Length:76.6 mm, Width:2 mm, Height:45 mm,
Color:gray
3022218 CLIPFIX 35 Snap-on end bracket, for 35 mm NS 35/7.5 or NS 35/15 DIN
rail, can be fitted with Zack strip ZB 8 and ZB 8/27, terminal strip
marker KLM 2 and KLM, width: 9.5 mm, color: gray
3030488 D-ST 2,5-TWIN End cover, Length:60.5 mm, Width:2.2 mm, Height:29 mm,
Color:gray
3036602 DS-ST 2,5 Cover segment, Length:72 mm, Height:36.5 mm, Color:gray
1201442 E/UK End clamp, for assembly on NS 32 or NS 35/7.5 DIN rail
0801762 NS 35/ 7,5 CU UNPERF
2000MM
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35
mm, length: 2 m
0801733 NS 35/ 7,5 PERF 2000MM DIN rail, material: Steel, galvanized and passivated with a thick
layer, perforated, height 7.5 mm, width 35 mm, length: 2 m
0801681 NS 35/ 7,5 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 7.5 mm, width 35
mm, length: 2 m
1201756 NS 35/15 AL UNPERF 2000MM DIN rail, deep-drawn, high profile, unperforated, 1.5 mm thick,
material: Aluminum, height 15 mm, width 35 mm, length 2 m
1201895 NS 35/15 CU UNPERF 2000MM DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15
mm, width 35 mm, length: 2 m
1201730 NS 35/15 PERF 2000MM DIN rail, material: Steel, perforated, height 15 mm, width 35 mm,
length: 2 m
1201714 NS 35/15 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 15 mm, width 35
mm, length: 2 m
1201798 NS 35/15-2,3 UNPERF 2000MM DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15
mm, width 35 mm, length: 2 m
ST 2,5-TWIN-PE Order No.: 3031267
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3031267
PHOENIX CONTACT Deutschland GmbH Page 4 / 5
http://www.phoenixcontact.de Feb 9, 2011
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0811228 X-PEN 0,35 Marker pen without ink cartridge, for manual labeling of markers,
labeling extremely wipe-proof, line thickness 0.35 mm
5060906 ZB 5/WH-100:UNBEDRUCKT Zack strip, unprinted: 10-section, for individual labeling with M-
PEN, ZB-T or CMS system, large batch, sufficient for labeling
1000 terminal blocks, for a terminal width of 5.2 mm, color: White
1050295 ZB 5:SO/CMS Zack strip, 10-section, divisible, special printing, marking
according to customer requirements
0808668 ZBF 5/WH-100:UNBEDRUCKT Zack strip, flat, unprinted: 10-section, for individual labeling with
M-PEN or ZBF-T, large batch, sufficient for labeling 1000 terminal
blocks, color: white
Plug/Adapter
3002843 ISH 2,5/0,2 Insulation stop sleeve, Color:white
3002856 ISH 2,5/0,5 Insulation stop sleeve, Color:gray
3002869 ISH 2,5/1,0 Insulation stop sleeve, Color:black
Tools
1204517 SZF 1-0,6X3,5 Actuation tool, for ST terminal blocks, also suitable for use as a
bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-component grip,
with non-slip grip
Diagrams/Drawings
Circuit diagram
ST 2,5-TWIN-PE Order No.: 3031267
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3031267
PHOENIX CONTACT Deutschland GmbH Page 5 / 5
http://www.phoenixcontact.de Feb 9, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;