3190577 Datasheet by Phoenix Contact

PHIENIX CONTACT 4 017918 093402
https://www.phoenixcontact.com/us/produkte/3190577
11.10.2012Page1/2
Accessories-ICC-MT 0,5-1,0-3190577
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Module male contact, is inserted into the ICC connector shell after the conductor has been crimped,
for conductors from 0.5-1.0 mm²
Key commercial data
Packing unit 1
Minimum order quantity 100
Catalog page Page 851 (CC-2011)
GTIN
Custom tariff number 85389099
Country of origin GERMANY
Technical data
Technical data
Nominal current 12 A (with 1 mm2 conductor cross section)
Conductor cross section stranded min. 0.5 mm²
Max. conductor cross section, stranded 1 mm²
Connection data
Core diameter including insulation 1.4 mm ... 2.31 mm
Stripping length of individual wires 3.5 mm
Classifications
eclass
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
[523% ha‘i 13w!T
https://www.phoenixcontact.com/us/produkte/3190577
11.10.2012Page2/2
Accessories-ICC-MT 0,5-1,0-3190577
Classifications
etim
ETIM 3.0 EC001121
ETIM 4.0 EC002498
unspsc
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121410
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
GOST
Ex Approvals
Approvals submitted
Approval details
GOST
Drawings
Dimensioned drawing
4,2 2,1
24,9
S2
B
H2
A-A
A B
5,55
A B
B-B
S1
H1
R1
R2
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com