1907924 Datasheet by Phoenix Contact

mPI-IGNIX CON'I'ACI' MMMMM
https://www.phoenixcontact.com/us/produkte/1907924
11.10.2012Page1/5
FO PCB terminal block-FOPT 2.2-R-1907924
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
PCB terminal block, Pitch: 10.16 mm, Number of positions: 1, Connection method: Spring-cage
conn., Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: black, Black, shielded
housing with receive diode / optic fibers can be connected: Polymer fiber (in acc. with IEC 60793-2
type A4a, diameter outer sheath 2.2 mm) / data rate: 5 Mbps / transmission distance max. 50 m /
detailed data sheet available on request
Why buy this product
More user friendly thanks to direct plug-in technology with release button
Bend protection sleeve supplied as standard
Stability thanks to additional strain relief
Connection without fiber pretreatment, easy cutting using IBS RL FOC fiber cutter
Integrated transmit and receive diode
Key commercial data
Packing unit 1
Minimum order quantity 10
Catalog page Page 540 (CC-2011)
GTIN
Custom tariff number 85369010
Country of origin GERMANY
Technical data
Dimensions / positions
Pitch 10.16 mm
Number of positions 1
Technical data
Range of articles FOPT
Connection in acc. with standard EN-VDE
Nominal cross section 0 mm²
Inflammability class according to UL 94 HB
[923%
https://www.phoenixcontact.com/us/produkte/1907924
11.10.2012Page2/5
FO PCB terminal block-FOPT 2.2-R-1907924
Classifications
eclass
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
etim
ETIM 3.0 EC001121
ETIM 4.0 EC002637
ETIM 5.0 EC002643
unspsc
UNSPSC 6.01 30211832
UNSPSC 7.0901 39121429
UNSPSC 11 39121429
UNSPSC 12.01 39121429
UNSPSC 13.2 39121429
Approvals
Approvals
Approvals
GOST / GOST
Ex Approvals
Approvals submitted
Approval details
GOST
GOST
[923m
https://www.phoenixcontact.com/us/produkte/1907924
11.10.2012Page3/5
FO PCB terminal block-FOPT 2.2-R-1907924
Accessories
Accessories
Cable/conductor
FO cable-PSM-LWL-KDL-980/1000-2799283
Polymer fiber cable, duplex 980/1000 µm, light-weight version for indoor installation, by the meter, without
connector
FO cable-PSM-LWL-KDHEAVY-980/1000-2744319
Polymer fiber cable, duplex 980/1000 µm, medium-weight version for permanent indoor installation, by the
meter, without connector
FO cable-PSM-LWL-RUGGED-980/1000-2744322
Polymer fiber cable, duplex, 980 µm/1000 µm, heavy version for permanent indoor installation, sold by the
meter without connectors
FO cable-PSM-LWL-RUGGED-FLEX-980/1000-2744335
Polymer fiber cable, duplex 980/1000 µm, heavy-weight, highly flexible version for flexible conduit
applications, by the meter, without connector
Tools
Screwdriver-SZF 0-0,4X2,5-1204504
Actuation tool, for ST terminal blocks, also suitable for use as a bladed screwdriver, size: 0.4 x 2.5 x 75 mm,
2-component grip, with non-slip grip
[mafia-é ELDLE H i
https://www.phoenixcontact.com/us/produkte/1907924
11.10.2012Page4/5
FO PCB terminal block-FOPT 2.2-R-1907924
Accessories
Fiber cutter-IBS RL FOC-2725147
Fiber cutter for assembling polymer fiber cables for connecting INTERBUS Rugged Line devices
Drawings
Drilling diagram
2,54
7,62
10,16
19,2
1
10,7
5,08
1,5 15,24
V_out
GND
Vcc
Rl
Dimensioned drawing
7,62
2,54
10,2
6
10,16
50 19,2
15,24
1,5
5,08
4
Circuit diagram
4
2
1
3
1
3
4
2
+5V
DATA
0V
TTLINPUT
+5VVCC
5
6
6
5
C
10 F
1
μ
C
0,1 F
2
μ
C
0,1 F
3
μ
U
75452B
1
R1
TTLcompatibletransmitter TTLcompatiblereceiver
FOPT2,2-T
1anode
2cathodes
3GND
4GND
5makescontactwithpin6
6makescontactwithpin5
FOPT2,2-R
1V
2GND
3V
4R
5makescontactwithpin6
6makescontactwithpin5
out
CC
L
av v‘ I mmm "1‘” “u“ “"- c u. t In}: ‘ nun am a El an you C. our a ' ll ?2w 1600 16") Smwmwvn. Inn-swamp“ i F“ r—\ AE< jud="" thu—="" ‘="" 0|.)="" ._4="" ..="" ./="" —(-uu="" abet="" fife“="" i="" ‘0'?!“="" iv—="" 20m="" avw="" uk="" :mmmnnmu="" cmwmwn="">
https://www.phoenixcontact.com/us/produkte/1907924
11.10.2012Page5/5
FO PCB terminal block-FOPT 2.2-R-1907924
Block diagram
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com