2896270 Datasheet by Phoenix Contact

EPHGNIX CONTACT I0 I9 ‘6 IS '3 4||O46
https://www.phoenixcontact.com/us/produkte/2896270
15.02.2013Page1/3
Mounting base housing-BC 107,6 UT HBUS BK-2896270
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Lower part for installation housing BC, 107,6...
Key commercial data
Packing unit 0
Minimum order quantity 10
Catalog page Page 581 (CC-2011)
GTIN
Custom tariff number 85472000
Country of origin GERMANY
Technical data
General
Housing type Installation component housing
Housing material polycarbonate
Color black
Dimensions / positions
Length 89.7 mm
Constructional height 49 mm
Width 107.6 mm
Technical data
Ambient temperature (operation) -40 °C ... 125 °C
Inflammability class according to UL 94 V0
Power dissipation at 20°C in the horizontal mounting position 13.08 W
EPHGNIX CONTACT
https://www.phoenixcontact.com/us/produkte/2896270
15.02.2013Page2/3
Mounting base housing-BC 107,6 UT HBUS BK-2896270
Classifications
ETIM
ETIM 2.0 EC001031
ETIM 3.0 EC001031
ETIM 4.0 EC001031
ETIM 5.0 EC001031
UNSPSC
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
eCl@ss
eCl@ss 4.0 27180401
eCl@ss 4.1 27180401
eCl@ss 5.0 27180506
eCl@ss 5.1 27180506
eCl@ss 6.0 27180802
eCl@ss 7.0 27182702
Approvals
Approvals
Approvals
UL Recognized / GOST
Ex Approvals
Approvals submitted
Approval details
UL Recognized
GOST
[523%
https://www.phoenixcontact.com/us/produkte/2896270
15.02.2013Page3/3
Mounting base housing-BC 107,6 UT HBUS BK-2896270
Drawings
Dimensioned drawing
62,2
107,6
4,7
89,7
11,1 11,1
The dimensional drawing shows the item along with the lower part
of the housing (terminal installation depth 11.1 mm) and the housing
cover
Dimensioned drawing
62,2
107,6
4,7
89,7
22,3522,35
The dimensional drawing shows the item along with the lower
part of the housing (terminal installation depth 22.35 mm) and the
housing cover
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com